T70CWH8

Heilind Number:PANT70CWH8
Manufacturer:Panduit
Manufacturer Number:T70CWH8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-70, TG-70, or Twin-70 raceway cover in 8' and 10' lengths.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70CWH8
Color:White
Mount Type:Snap-On1
Overall Width:2.76 in, 70.1 mm
Overall Height:.36 in, 9.1 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:9.1 mm, .36 in
Width:2.76 in, 70.1 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT70CWH8

Detailed Description

Enhance cable management with the T-70 White Raceway Cover, available in 8' and 10' lengths. Designed for low voltage applications, this PVC cover offers a sleek solution for concealing wires. Featuring a Snap-On mount type, installation is a breeze. With an overall width of 2.76 inches and a low profile height of .36 inches, it seamlessly integrates into any space. Perfect for organizing cables in commercial and residential settings, the T-70 Raceway Cover is a must-have accessory for tidy and efficient wiring setups.