MS27502B15C

MS27502 - Connectors, Electrical, Circular, Cover, Protective, Receptacle, Bayonet Coupling, 38999 Series I

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that ensures secure connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for diverse applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors prioritize durability and environmental compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connectors provide reliable performance in demanding conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:MS27502B15C
Military Specification:MIL-DTL-38999 I
Series:Series I
Accessory Type:Circular Connector, Receptacle Cover
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:15
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab
Cover Material:Aluminum
Shell Style:Protective Cover for Receptacle
Cover Style:With Chain
Chain Length:3.5 in
SKU:PCMMS27502B15C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: