Manufacturer: | Pan Head Machine Screw |
---|---|
Manufacturer Part Number: | PHSM5X16-PH-STL-ZI |
Specification Type: | DIN 7985A |
Thread Size: | M5 x 0.8 |
Material: | Steel |
Finish/Coating: | Zinc |
System of Measurement: | Metric |
Head Type: | Pan |
Drive Type: | Phillips |
Nominal Size: | M5 |
Length: | 16 mm |
SKU: | PHSM5X16-PH-STL-ZI |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |