Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Adam Tech Interconnects

Adam Tech prides itself on the scope of our product offering which features innovative connector designs and manufacturing capabilities that reduce cost and improves performance in a broad range of applications. It is our continuing goal to offer a wide range of world class connectors and cable assemblies with one simple promise... We will provide you with the Highest Quality Product with the Best Service Available at the Lowest Possible Price.

Recently Announced

Adam Tech USB Combo Connectors - Adam Tech diversifies its USB series with the combination of a USB Type-A and USB Type-C port in one connector.

Adam Tech PoE & PoE+ RJ-45 Jacks with Integrated Magnetics - Designed to support Base 10, 100 and 1000-T applications such as hubs, routers, ADSL modems, and ATM transmission equipment. The integrated magnetics allow the design engineer to save PC board real-estate and lower the total part count per system. This series meets all applicable specifications for CAT 5, 5e, 6 and IEEE802.3. All configurations are available with optional LED's.

Serial Attached SCSI Connectors - Adam Tech Serial Attached SCSI (Small Computer System Interface) connectors are designed for high reliability requirement storage interfaces. We offer a wide variety of mounting orientations including Vertical Thru-Hole, Surface Mount, Straddle Mount and Right Angle for increased scalability among physical devices. Our SAS series is a great choice for interface applications that require up to 6Gb/s high speed storage compatibility with Serial ATA (SATA) drives, and backward-compatibility with SCSI interfaces.

© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore