AirBorn Interconnect Solutions
For over sixty years, AirBorn has been serving OEMs (original equipment manufacturers) with specialized harsh environment connectors, cable assemblies, and other electronic components. These products are engineered and manufactured to the highest quality, using Six Sigma and lean manufacturing principles.
AirBorn solutions are found worldwide throughout many industries, including aerospace, energy, geophysical, industrial, instrumentation, marine, medical, military/defense, space exploration, storage/networking, and telecommunications.
Heilind offers a broad portfolio of AirBorn interconnects, including cable and board mount connectors designed to MIL-DTL-32139, MIL-DTL-83513, and MIL-DTL-55302 specifications. We also offer the complete line of proprietary AirBorn parts. Click here to check our stock.
Below is a sample of our AirBorn offering:
M Series:
Contact spacing: .050" (1.27mm), approved to MIL-DTL-83513
Rugged Micro-D with extensive mix of termination styles and custom design capability.
View PDF
microQUAD Series:
Contact Spacing: .050" (1.27mm) with .100" on quadrax
Rugged Micro-D designed to handle LVDS serial bus signals like IEEE 1394, Ethernet, and serial rapid IO.
View PDF
microSI Series:
Contact spacing: .070" (1.778mm)
Rugged Micro-D designed for high-speed/signal-integrity applications (up to 10 GB) and flexibility; supports 1X, 4X, and 8X 100 Ω and 85 Ω differential serial buses.
View PDF
N Series:
Contact spacing: .025" (.636mm), approved to MIL-DTL-32139
Nanominiature connectors for the smallest and most demanding spaces.
View PDF
R Series:
Contact spacing: .075" (1.905mm), approved to MIL-DTL-55302
High-density connectors for board-to-board applications.
View PDF
RC Series:
Contact spacing: .075" (1.905mm)
High-density connectors for board-to-board stacking applications; one-piece contact system.
View PDF
RCII Series:
Contact spacing: .075" (1.905mm)
High-density connectors for board-to-board stacking applications; aligned contact field for improved signal integrity.
View PDF
RZ Series:
Contact spacing: .050" (1.27mm)
High-density connectors for board-to-board and flex circuit stacking applications; one-piece contact system.
View PDF
Series 360:
Lightweight, watertight circular connectors with EMI shielding and compact housing.
View PDF
verSI Series:
Contact spacing: .050" (1.27mm)
Open-pin field connectors designed to meet the requirements for high-speed and high-density/signal integrity 100 Ω and 85 Ω differential serial bus applications.
View PDF
W Series:
Contact spacing: .100" (2.540mm), approved to MIL-DTL-55302
High-density connectors for board-to-board applications.
View PDF
For more information on our AirBorn offerings, please reach out to speak directly to a Heilind representative and we will get back to you shortly.
More product information and technical specifications: