Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Amphenol is one of the largest manufacturers of interconnect products in the world. The company designs, manufactures and markets electrical, electronic and fiber optic connectors, coaxial and flat-ribbon cable, and interconnect systems.

Amphenol RF Product Overview Brochure

Recently Announced

Amphenol RF BNC Connector Series - The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable.

Amphenol RF Supporting Medical Requirements Globally - Amphenol RF leads the industry in the design and development of high-reliability RF interconnect for mission critical medical applications.

Amphenol Ruggedized Connectors (ARC) - Amphenol RFs ARC line of Ruggedized Connectors are engineered for superior performance when exposed to extreme conditions such as rigorous vibration and exposure to harsh elements.

Amphenol RF SMP and SMPM (Mini-SMP) RF Connectors - Amphenol RF offers a solution for high frequency, high data rate applications in the SMP and SMPM (Mini-SMP) line of RF connectors.

Amphenol RF 12G MCX Connectors - Amphenol RF line of high frequency MCX connectors support data transfer rates up to 12G, enabling transmission of high resolution uncompressed video signals.

Amphenol RF HD-EFI Product Series - The HD-EFI product series from Amphenol RF is a micro-miniature interface designed to allow large board tolerance stack ups, blind mating, and multiple RF lines

Amphenol RF SMA Optimized for Low Loss Cable - The new and improved connectors provide consistent electrical performance at high frequencies and feature improved grounding for more stable RF performance.

Amphenol RF 12G High-Frequency BNC & HD-BNC Connectors - Amphenol RFs line of 12G BNC and HD-BNC products are optimized for 4k Ultra HD Broadcast, providing fully intact signal transmission on a single channel.

Redesigned TNC Connectors Optimized for Low Loss Cables - redesigned and optimized TNC connectors for use with low loss LMR195 and LMR240 cable. The new TNC's are available in straight jack, bulkhead jack, straight plug and right angle plug configurations.

FAKRA to AMC Cable Assembly - Amphenol RF now offers a fixed length FAKRA to AMC Cable Assembly which combines the automotive industry standard FAKRA connector with the micro-miniature AMC connector on the ultra-flexible 1.37 mm coax cable.

RF High Frequency SMA End Launch Connectors - Amphenol RF high frequency SMA end launch connectors offer excellent VSWR performance up to 26.5 GHz. These connectors feature an optimized end launch design with either through-hole legs or traditional slide-on mounting legs that make them ideal PCB connector solutions for high frequency applications.

SMPM Connectors - Amphenol RF recently announced the expansion of its popular SMPM product line to include several new connector configurations. These connectors utilize the micro-miniature interface and perform at a frequency range of DC to 65 GHz. They are most commonly used in high-frequency coaxial applications with small package design requirements.

ATC-PS Series - Amphenol RF's ATC-PS series of amplitude and phase stable low loss test cable is a pre-configured SMA assembly designed specifically for test and measurement applications and high performance applications which require minimal insertion and return loss.

12G High-Frequency SDI BNC & HD-BNC Connectors - Amphenol RF's 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high resolution uncompressed video signals. These connectors provide 4K and ultra-HD quality signals in miniature and high-density sub-miniature package sizes.

Low Loss N-Type Connectors - Amphenol RF's new range of redesigned N-Type connectors are optimized for use with Low Loss 400 cables. Low Loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage.

Low PIM 4.3/10 Connectors - Amphenol RF's Low PIM 4.3/10 Connectors offer excellent VSWR performance up to 6.0 GHz in a robust, weather-resistant design that is smaller and up to 40% lighter than 7/16 connectors, allowing for higher density applications.

SMPM Connector Series - Amphenol RF's SMPM connector series is a micro-miniature interface with a frequency range of DC to 65 GHz that is commonly used in miniaturized high frequency coaxial applications.

MCX Connector Series - 50Ω series with broadband capability ranging from DC to 6 GHz. In addition, the MCX series features a secure, fast and easy snap-on/snap-off coupling.

N-Type Connector Series - designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. These N-Type connectors offer superior performance that meets today's industry standards.

High Frequency SMA End Launch Connectors - Amphenol RF is proud to offer their line of high frequency SMA end launch connectors which offer exceptional VSWR performance up to 26.5 GHz. Featuring an optimized end launch design with either through-hole legs or traditional slide-on mounting legs, these connectors make an ideal PCB connector solution for high frequency applications.

4.3/10 Coaxial Adapters - Small, lightweight solution that is ideal for space restricted, high density and weight sensitive applications. The adapters also offer excellent performance in a compact design that features of frequency range of 7.5GHz to 12GHz. This highly stable connector series nearly eliminates PIM concerns even with reduced mating torque requirements versus 7/16 DIN products.

New Stainless Steel SMA Connectors and Cable Assemblies with Anti-Torque Feature - Danbury, CT - Amphenol RF is pleased to introduce anti-torque stainless steel connectors and cable assemblies to their expanding SMA product family. The new SMA connectors feature anti-torque bodies, which allow the user to hold the body with one wrench while simultaneously torqueing down the coupling nut to its mating connector with another.

New High Power PSMP Offers the Ultimate Board to Board Solution - Danbury, CT- Amphenol RF is pleased to introduce its new PSMP interface as the perfect solution for board-to-board applications. With a minimum board spacing of 12.6 mm, the compact three-piece design allows maximum flexibility for high-density board spacing, and is an ideal solution for blind-mating situations.

New Amphenol RF Connectors Optimized for use with low-loss cables - Amphenol RF introduces redesigned SMA and N-Type connectors optimized for improved performance with Low Loss 195 and Low Loss 240 coaxial cable.

Amphenol IP67 RF Connectors, Adapters and Cable Assemblies - Amphenol RF offers a wide range of IP67 interconnect RF solutions ideal for rugged applications.

Amphenol RF SMP Fixed Length Cable Assemblies - The SMP interface is a subminiature interface in the same scale as MMCX connectors but offers a frequency range of DC to 40 GHz.

[8/13/15] Improved SMA to AMC Fixed Length Cable Accessories - Danbury, CT - Amphenol RF is pleased to introduce improved designs of our existing AMC to SMA cable assemblies.

[7/8/15] Amphenol Broadcast Cable Assemblies Press Release - Danbury, CT - Amphenol RF is pleased to introduce over 200 new pre-configured cable assembly configurations to the broadcast market.

[5/22/15] Amphenol SMP Cable Assemblies Press Release - Danbury, CT - Amphenol RF introduces fixed length SMP cable assemblies as the ideal preconfigured solution for high frequency applications with 50 Ohm impedance requirements.

Amphenol RF AMMC Series and AMC Series Jumper Expansion - Amphenol RF introduces the new Micro Miniature Coaxial (AMMC) connectors series while expanding the existing (AMC) Jumper Cable Series

Amphenol® RF's ARC line of Ruggedized Connectors - These connectors are fully submersible, as well as, designed to handle the harshest of elements. Line comes in Type N and Type TNC, as well as, with or without cables.

Amphenol RF Coaxial Cable Connectors - Amphenol RF offers a broad range of connectors designed to terminate to many commercially available coaxial cable types including flexible RG cables, low loss LMR-cables and semi-rigid cables.

Amphenol RF Non-Magnetic Connectors - Amphenol RF now manufactures coaxial connectors for use in MRI and other non-magnetic environments. Our connectors are designed to carry 50O RF signals within the magnetic imaging field of MRI equipment where a high signal-to-noise ratio (SNR) is required.

RF Solutions for Smart Grid Mobile and Network Technologies - RF Products for Automatic Meter Reading "AMR".

Global RF Solutions for the Medical Market - View our portfolio of connectors designed to meet the rigorous demands of the medical market

[.PDF] Amphenol RF Completes Qualification Process for QN Products - Amphenol RF today announced that it is now authorized to market the QN interface as a member of the Quick Lock Formula® Alliance.

Amphenol Connex MCX Connector Series

SMA End Launch Connectors - Offering a full range of SMA end launch receptacles and plugs. End Launch SMA connectors are ideal for applications requiring a low VSWR over a wide frequency range.

Amphenol Connex Fixed Length Cable Assemblies - Amphenol Connex offers a full line of pre-assembled, fixed-length SMA cable assemblies.

AMMC NPI and AMC Product Line Extension

Mini-BNC Connectors From Amphenol RF - Amphenol RF introduces the new generation of quality BNC Connectors for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNCs for 75O systems. This allows 40% more interconnects in the same area.

Amphenol RF SMP Connectors - Amphenol RF offers a solution for high frequency, high data rate applications in the SMP and SMPM (Mini-SMP) line of RF connectors.

SMP Interconnects for High Frequency Applications - Offering a solution for high frequency, high data rate applications in the SMP and SMPM (Mini-SMP) line of RF connectors. SMP connectors provide microwave performance through 40 GHz and offer a push-on, high performing microwave interconnect system.

Amphenol® RF's ARC line of Ruggedized Connectors - These connectors are fully submersible, as well as, designed to handle the harshest of elements. Line comes in Type N and Type TNC, as well as, with or without cables.

Amphenol RF Non-Magnetic Connectors - Amphenol RF now manufactures coaxial connectors for use in MRI and other non-magnetic environments. Our connectors are designed to carry 50O RF signals within the magnetic imaging field of MRI equipment where a high signal-to-noise ratio (SNR) is required.

Global RF Solutions for the Medical Market - View our portfolio of connectors designed to meet the rigorous demands of the medical market

[.PDF] Amphenol RF Completes Qualification Process for QN Products - Amphenol RF today announced that it is now authorized to market the QN interface as a member of the Quick Lock Formula® Alliance.

Mini-BNC Connectors From Amphenol RF - Amphenol RF introduces the new generation of quality BNC Connectors for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNCs for 75O systems. This allows 40% more interconnects in the same area.

[.PDF] Amphenol announces a new SMP Connector ([.PDF] 2)

[.PDF] New Mini 75 Ohm SMB Connectors from Amphenol RF

© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore