Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol




Data Center SkewClear® Cables

Amphenol Spectra-Strip’s family of standard high frequency SkewClear® precision twinaxial cables are designed to comply with higher frequency data center applications such as SFP+, QSFP+, CXP, InfiniBand FDR, and Mini-SAS HD for SAS 3.0. More Info

Spectra-Strip Data Center





SkewClear® EXD™

EXD is the next generation solution for applications such as SFP+, 40GBASE-CR4, 100GBASE-CR10, and EDR InfiniBand, where the periodic structure of traditional spiral shield constructions in the twinax pair shield design causes a resonance of attenuation response at high frequency. More Info

EXD SkewClear   EXD SkewClear   EXD SkewClear





EXF SkewClear®

Spectra-Strip’s new family of extended frequency “EXF” SkewClear ® high precision cable is designed for high frequency applications such as InfiniBand, PCI Express, 10 / 40 / 100Gb Ethernet and SAS. Precision dielectric extrusion, pair shielding, and cabling are key elements necessary for consistent performance. As a result, one of the biggest technical challenges that confronts any cable manufacturer is tight attenuation “grouping”, i.e., how consistent all the pairs in the cable are relative to each other. More Info

EXF SkewClear   EXF SkewClear   EXF SkewClear





Flat Internal SAS / PCIe SkewClear®

Spectra-Strip’s family of 85, 92, and 100 ohm laminated flat SkewClear ® high precision cables are optimized to provide internal connectivity for 12Gb and 24 Gb SAS and PCIe applications. All cables are built with dual drain wire configurations, providing maximum crosstalk isolation at the connector termination. In addition, they are all built with rugged solid polyolefin dielectric to resist crushing and impedance degradation when cables are bent and folded tightly upon themselves.

More Info

SFlat Internal SAS SkewClear





OptiClear™ SkewClear® Internal SAS Cables

OptiClear
The OptiClear series is a family of internal SAS cables optimized for termination to SFF 8484 and SFF 8087 connectors. The cables are available in 30 and 28 AWG 100 ohm precision twinaxial constructions, with 30 or 28 AWG sideband signals. The unique OptiClear ™ construction has a thin, double layer heat sealed polyester jacket in lieu of traditional thick and bulky PVC jackets.





More Info




Standard SkewClear®

Spectra-Strip’s family of standard SkewClear ® high precision cable is designed for applications such as InfiniBand, PCI Express, 10Gb Ethernet and SAS. Precision dielectric extrusion, pair shielding, and cabling are key elements necessary for consistent performance. As a result, one of the biggest technical challenges that confronts any cable manufacturer is tight attenuation “grouping”, i.e., how consistent all the pairs in the cable are relative to each other. More Info

Standard SkewClear  Standard SkewClear  Standard SkewClear





Low Smoke / Halogen Free SkewClear®

Low Smoke SkewClear
Spectra-Strip’s family of Low Smoke / Halogen Free SkewClear® high precision cable is ideal for use in closed environments where ventilation is poor, such as subways, elevators, and ships. It is designed to reduce the generation of toxic and corrosive gases that are emitted from typical PVC insulated cables during combustion. These gases can injure personnel...







More Info




Single Pair SkewClear® Cables

Single Pair
Single pair SkewClear cables are typically used for short length / high frequency applications inside a cabinet where space and cable flexibility limitations prohibit the use of more traditional overall shielded and jacketed cable bundles. Our precision SkewClear cables are made with the same pairs that are found in our more familiar jacketed external cables. They are available in standard, EXF (EXtended Frequency) and EXD (EXtended Distance) performance specifications, with a number of drain wire orientations to suit the application.













More Info




Mass Termination Flat and Round Cables

Mass Termination
Spectra-Strip has an extremely broad range of flat and round cables designed to fit mass termination connectors in low and mid frequency applications. They are available in twisted pair, coaxial, zip, halogen free, round and flat, shielded and jacketed, and many other custom composites.










More Info






Industrial Strength SkewClear®

Amphenol Spectra-Strip’s family of rugged 10Gb industrial Ethernet halogen free "ISS" high precision cables use the same core 100 ohm SkewClear ® shielded parallel pair technology that Spectra-Strip pioneered for the past 15 years in multi-gigabit applications such as InfiniBand, SAS, and IEEE 100Gb, but instead with highly stranded conductors for compatibility with industrial grade crimp cylindrical connectors. Additionally, they also utilize rugged halogen free polyethylene or polyurethane outer jackets where cables are expected to perform in high flex environments and be subjected to heavy mechanical abuse while maintaining 10Gb signal integrity. More Info

IS SkewClear





Custom Military / Geophysical / Wi-Max / Medical Fiber Optics

Optical Fibers
Spectra-strip has created a complete family of rugged outdoor grade cables for military, geophysical, and Wi-Max applications. Available with unique ArmorLite (tm) armoring protection, these solutions provide the most robust solution available today in outdoor fiber optic cables. Custom medical cables are also available with hybrid combinations of fiber and coaxial cable elements in flat and round cable designs. More Info



© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore