In 1999, Switchcraft® acquired Conxall, the leading manufacturer of harsh environment connectors and custom molded cable assemblies. Together, they offer top-quality custom and standard products.
Recently Announced
Conxall 9-18 Position Shielded Mini-Con-X Connectors - The Shielded Mini-Con-X from Conxall takes the industry standard design of the Mini-Con-X and adds a metal housing for shielding and enhanced durability. This expansion adds pin configurations from 9 up to 18 positions with male pins or female sockets.
Conxall Shielded Multi-Con-X Connectors - The Shielded Multi-Con-X from Conxall has been trusted for years as a rugged harsh environment connector with added RF/EMI protection. The latest expansion offers the option of female sockets and the panel mount receptacle and male pins on the cable end connector, allowing customers to choose the option that best fits their direction of signal flow for added safety.
Conxall Mini-Con-X Insta-Click Sealed Connectors - The Mini-Con-X from Conxall has set the standard for harsh environment connectors, and the new Insta-Click product line adds several key improvements for even harsher environments.
Conxall Micro-Con-X Insta-Click Sealed Connectors - The Micro-Con-X from Conxall has set the standard for harsh environment connectors, and the new Insta-Click product line adds several key improvements for even harsher environment.
Conxall 10-12 Position Multi CON-X Sealed Connectors - Utilizing a separate O-ring, Multi CON-X® connectors from Conxall are available up to 3-#12 pins/sockets, 4-#16 pins/sockets, and 12-#20 pins/sockets. 4-#12 and 5 & 6-#16 available in cable end socket only.
Conxall Cable-to-Cable Shielded Mini-Con-X - The Shielded Mini-Con-X from Conxall takes the industry standard design of the Mini-Con-X and adds a metal housing for shielding and enhanced durability.
Conxall Data-Con-X Sealed USB Cables - Conxall Data-Con-X Sealed Mini-USB Cable Assemblies are sealed to IP67 & IP68 NEMA 250 (6P) when mated. Sealed Mini USB Cables are easy to assemble and have a quick connect bayonet style interface.
Mil-E-Qual® First Mate Last Break Contact C707
Data-Con-X: Sealed Mini-Usb Type B Connectors C710
Shielded Mini-Con-X® Connector C703
Micro-Con-X® 2-7
RJ45 Weathertight Connectors