Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Adam Tech



 

 

Crydom is the world's leading solid state relay (SSR) manufacturer offering a broad range of solid state relays, contactors and related products, as well as custom-designed solid state switching products. Crydom’s SSR product design, development, manufacturing and management are under one roof providing fast response times to requests. Click here to check our stock

Recently Announced

DR45 AC Single Phase Output DIN Rail Mount Solid State Relay - Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package with an output rating up to 60 Amps @ 40°C offering mounting flexibility and convenient input connection options.

NOVA22 AC and DC Solid State Relays - Offer the highest power available in a 22.5 mm package, rated up to 35 Amps in DIN Rail Mount (DR22 series) and up to 95 Amps in Panel Mount (PM22 series). This versatile product line offers relay or contactor terminal configurations and the option of screw or spring cage input connectors. An innovative "elevator" screw allows the use of ring or lug terminals and makes NOVA22 the ultimate SSR solution.

Crydom Solid State Relays and Contactors - Our over 40 years' experience as Solid State Relay manufacturing leader allows us to provide our customers with the widest range of standard Solid State Relays and Contactors, custom designed products, accessories and assemblies; whenever an industrial application may benefit of the advantages of using a Solid State Relay or Solid State Contactor, we can offer a reliable standard SSR or custom switching solution that can suit the most demanding requirements.

© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore