Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Cynergy3 is a leading manufacturer of high performance reed relays and industrial sensors (level, pressure, flow and temperature).

Market segments:

  • Industrial
  • Military
  • Medical
  • Energy
  • Water
  • Material Handling
  • Test Equipment
  • Marine Communication
  • Transportation
  • Food & Beverage

Recently Announced

Cynergy3 M12 Cable Assemblies - Cynergy3 LC cable sets can be used with sensors that have M12 round connectors (IEC 61076-2-101). These are supplied as standard with a choice of PVC or PUR/PVC sheath insulated cables in lengths of 2, 5 and 10 meters and with either straight or elbow connector bodies.

Cynergy3 Flow Sensors and Switches - Cynergy3 manufacture flowmeters and flow switches that can accurately measure liquid volumes ensuring correct dispensing in a wide range of industrial applications.

Cynergy3 Temperature Sensors - Temperature sensors are offered as part of the Cynergy3 Industrial Sensor family including both wired and wireless solutions.

Cynergy3 Reed Relays - Cynergy3 are industry experts in the design and manufacture of Reed Relays offering high performance, quality and value to their customers.

Cynergy3 Optical Liquid Level Sensors - OLS Series sensors incorporate an LED and phototransistor, which are housed within an optical sensing tip at the head of the device. When no liquid is present, light from the LED is internally reflected by the tip from the LED to the phototransistor.

Cynergy3 Level Sensors & Float Switches - Level sensors and float switches are used in a wide variety of industries and applications.

Cynergy3 Pressure Sensors - Cynergy3 produces pressure sensors used to measure pressure of a liquid or gas and provide the information as an electronic signal. They offer an extensive range in this field with the many customizable options leading to thousands of potential configurations to choose from

© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore