Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products. Its broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans and slim blowers.
As an interconnect specialist, Heilind maintains a large inventory of Delta products. Click here to check our stock.
Recently Announced
Delta Fans High Performance Blower Fans - Delta High-Pressure Blower Fans bring a new level of performance potential to the next generation of vacuums, both robotic and cordless, and Continuous Positive Airway Pressure (CPAP) machines for Sleep Apnea alike.
Delta Cabinet Heaters - Delta cabinet heaters provide reliable and efficient thermal protection for electronics and controls in low temperature environments.
Energy Efficient Design for High Performance - Just some of the products that have great demand in the market recognized by Delta.
3-Phase Brushless DC Motor Fans - Data center and server cooling fans demand high energy efficiency and low rotating vibration to achieve thermal requirements and operating performance. Delta's 3-Phase Brushless DC Motor Fans, powered by 3-Phase motors, provide smoother transition between slots compared to single-phase motor fans.
Delta Miniature Fans - Delta's new miniature series fans use Core-Less motor technology, with a smaller motor hub size, good airflow performance, and good acoustic level
Delta THD Series Fans - This THD series fan with bionic design manages to reduce up to 6dB-A of noise compared to its competitors while maintaining highly efficient operations.
Delta PWM Technology - PWM regulates the voltage signal between fully on and fully off, controlling the speed of a fan. The main advantage is that power loss in the switching device is very low. Therefore, power loss is close to zero.
Delta DC Fan Product Training - Learn more about Delta PVM Fans and IP Rated Fans.