Edac is a leader in the card edge and rack and panel industries. Edac has also expanded its line to include one of the widest ranges of interconnect solutions in the world.
Recently Announced
Series 572 Ordering Guide(pdf) – Wire-to-Wire / Wire-to-Board 5.8mm pitch, 10A max rated current, fully waterproof double-latch solution, no external sealing required, internally polarized to prevent mismating, wide range of sizes available.
Series 560 Ordering Guide(pdf) – Wire-to-Wire / Wire-to-Board 2.5mm pitch, 3A max rated current, fully waterproof double-latch solution, no external sealing required, internally polarized to prevent mismating, wide range of sizes available.
EDAC Custom Connectors Case Studies – EDAC is the choice for custom connectors. Understanding their markets and customers allows EDAC to provide off-the-shelf and customised products manufactured to the highest quality standards. Manufacturing 'made-to-spec' product where an off-the-shelf product is simply not good enough.
EDAC USB 3.1 Type C Connector – The new USB 3.1 Type C Connector, part of the 690 series, complies to the 3.1 standard, offers reversible mating of cables and provides up to 5 amps current and 100 Watts Power.
IP67 waterproof connectors series 560 and 572 Series – These competitively priced connectors are suitable for rugged applications in most vertical markets. Unique to EDAC a double latch provides a superior connection that is totally sealed and resists shock and handling.
[.PDF] EDAC Product Selector Guide – Standard products and customized engineered solutions. Connect with us ...experience makes the difference. Download the selector guide.