Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
/images/h_productnews.gif Product News



Marquardt


Marquardt Switches is a major provider of switches for the entire electrical industry with a focus on radio and household appliances.

Recently Announced

[.PDF] ECO Switch 1550 Series Datasheet

[.PDF] ECO Switch Series 1086 Datasheet

[.PDF] Rocker Switch Series 1835 Datasheet

NASS Series for Off-Road - The NASS series is a snap-action system with self-cleaning contacts and is IP 66 and IP 68 rated.

Rocker Switch 1930 Series - This rocker switch has a high degree of water and dust protection (IP 65) thanks to a bellows seal made by a patented injection molding technique.

Foot Switch 2420 Series - The 2420 series is specially designed to be applicable in harsh environments and is IP 65 and IP 67 rated for dust and water protection.

Rocker Switch 3250 Series - The 3250 Series rocker switch for off-road vehicles is IP 66 and 68 rated for dust and water protection and is a millions-time proven snap-action switch

Snap-Action Switch 1045 Series - This series features low DC signal currents to ratings of 10(3) A or 6(6) A 250 VAC and is available with IP 40 or IP 67.

© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore