Molex makes a connected world possible by enabling technology that transforms the future and improves lives. By continually adapting to help customers advance designs in the areas of greatest impact, we join those who share our mission to create breakthroughs that propel the world forward. With a presence in more than 40 countries, Molex offers a full range of connectivity solutions for markets that include data communications, medical, industrial, automotive and consumer electronics.
Heilind Electronics is Molex's largest distributor and maintains the world's largest inventory of Molex connectors. Check our stock...
Recently Announced
Whitepaper: The Building Blocks of IoT Connectivity - Learn about the building blocks of IoT connectivity from sensors to antennas, to the microminiature connectors and flexible printed circuits that make it all possible.
Whitepaper: Data Center Solutions - The Heat is On
Molex Antenna Solutions
Molex Mini50 Sealed Wire-to-Device Receptacle - Delivering significant space savings over traditional USCAR 0.64mm connectors, Molex's Mini50 sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress.
Molex Mini-Fit Sigma Plugs - Molex's Mini-Fit Sigma features a slim profile terminal position assurance (TPA) design that utilizes the current Mini-Fit TPA2 terminals.
Molex Thin-Film Battery - Molex's Thin-Film Battery is a low-profile, flexible, disposable battery with a small footprint designed for low-power single-use applications.
Molex On-Metal External Wi-Fi Antenna - The Molex On-Metal Wi-Fi antenna is a metal surface-mount antenna that allows mounting directly on the metal surfaces without compromising RF performance.
Molex Mini-Fit Max Connector - Molex Mini-Fit Max Connectors provide a 20.5A current in a compact package and feature a robust tangless terminal design with a TPA-capable receptacle.
Molex LoRa External Antennas - Molex LoRa External Antennas are flexible whip antennas operating on LoRa frequency bands offering high performance and 360 degree coverage.
Molex Easy-On FFC/FPC One-Touch Connectors - Molex 200485 Series Easy-On FFC/FPC One-Touch Connectors feature single step mating with an auto lock-nail mechanism and high retention force a for quick and reliable connection and easy operation, making these connectors ideal for many industries.
Molex CP-3.3 Wire-to-Board Connectors - Molex's glow wire compliant and potting capable CP-3.3 wire-to-board connectors feature full keying and color pairing to prevent mis-mating and enhance user safety in consumer electronics, white goods, industrial and medical applications.
Molex SlimStack Battery Series Board-to-Board Connector - The Molex SlimStack Battery Series board-to-board connectors achieve up to 15.0A of power and electrical reliability in an ultra-compact design.
Molex SlimStack FSB Series Floating Board-to-Board Connectors - Molex FSB Series SlimStack board-to-board connectors feature a large floating range for space-saving and design flexibility.
Molex Mini-Link Tri-Band Antennas - The Molex Mini-link Wi-Fi tri-band antenna in ideal for 2.4GHz, 5GHz and 6GHz wireless applications such as Bluetooth and Wi-Fi tri-band. SMA (male) connector is used for interface.
Molex Micro-One Wire-to-Board Connector System with Integrated ISL - The 2.00mm-pitch low-profile Micro-One Connector features an integrated ISL that ensures terminals are fully seated in the housing, eliminating terminal back-outs and making them ideal for environments that experience vibration.
Molex CP-4.5 Wire-to-Wire Connectors - Molex's glow-wire capable and halogen-free CP-4.5 wire-to-wire connectors combine superb locking with foolproof keyed, color-coded and polarized mating for reduced inventory and operational costs in consumer, industrial and power applications.
Molex Pico-EZmate Plus 1.00mm-Pitch Connector System - Molex's compact Pico-EZmate Plus 1.00mm-pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight-spaced applications across various industries.
Molex EXTreme Guardian HD Power Connectors - Molex EXTreme Guardian HD Power Connectors offer configurable hybrid power/signal solutions and provide high-current density in a low-profile package for design flexibility.
Molex Large Grip Hand Tool for TPX50-50 - The Molex Large Grip Hand Tool for TPX50-50 is a full cycle ratcheting hand tool ensures complete crimps with ergonomically designed soft handles.
Molex Hand Crimp Tool for CP 4.5 Wire-to-Wire Crimp Terminals - Molex Hand Crimp Tool for CP 4.5 wire-to-wire crimp terminals.
Molex L1NK Connector System - The L1NK Connector System by Molex is a wire-to-board system that delivers up to 11.0A of current through 3 pitch sizes (2.50, 3.00 and 3.96mm) and offers superior design options for flexibility and efficient assembly.
Molex LTE/GPS 2-in-1 External Antenna - Molex's off-the-shelf LTE/GPS 2-in-1 External Antennas are a combination of high-performance GPS and a cellular antenna, designed for reliable asset tracking and remote monitoring applications.
Molex 2.4, 5 GHz Wi-Fi/Bluetooth External Antennas - Molex's Off-the-shelf 2.4, 5 GHz Wi-Fi/Bluetooth external antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications.
Molex External GNSS Antenna - Molex's Off-the-shelf External GNSS Antenna provides full-band position coverage and offers high RF performance and reliability for wireless and networking applications.
Molex ISM/DSRC External Antennas - Molex Off-the-shelf 5.9GHz ISM/DSRC Industrial, Scientific, Medical/Dedicated Short-Range Communications External Antennas available in various configurations, offer high RF performance and reliability for wireless and networking applications.
Molex MX150 Sealed Connector System - Hybrid and Panel Mount - The field-proven MX150 Sealed Connector System with a USCAR interface offers a compact package, a superior operating temperature and a current rating up to 22.0A for power and signal automotive and commercial vehicle applications.
Molex LTE/5G Cellular External Antennas - Molex's off-the-shelf LTE/5G Antennas, designed for 2G/3G/4G/5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.
Molex Micro-Lock Plus 1.25mm Pitch with Potting Capability - Molex's Micro-Lock Plus is one of the smallest wire-to-board "potting" connectors, with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.
Molex 2.50mm Board-In Connectors - The Molex 2.50mm Board-in Connectors product line, designed for automotive and industrial applications, complies with major industry standards and features improved terminal pin position and wider operating temperature ranges.
Molex Micro-Lock Plus Wire-to-Board Connector System - Ideal for compact applications, the Molex Micro-Lock Plus Wire-to-Board Connector System 1.25mm pitch, dual row, gold plating provides electrical and mechanical reliability in a high-temperature design that meets other industry requirements.
Molex Pico-Lock 2.00mm Wire-to-Board Connector System - The Molex Pico-Lock wire-to-board connector system is a side positive locking system designed for high retention force and max space savings.
Molex Mini-Fit Sigma Sealed Power Connectors - Molex Mini-Fit Sigma Sealed Power Connectors are sealed wire-to-wire connectors that employ traditional Mini-Fit TPA2 terminals and wire gauges.
Molex iGrid Wire-to-Board Dual-Row Connector - Molex's iGrid 2.00mm pitch connector system offers compact design and anti-tangle internal lock for applications requiring good mating retention.
Molex Combo Antennas - Molex Combo Antennas offer expanded frequency ranges to handle a combination of multiple wireless communication protocols, while also delivering long-range connectivity, high-power efficiency, a compact form factor and easy integration.
Molex VersaBlade Wire-to-Wire Connector System - Molex VersaBlade wire-to-wire connector system enables reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization and easy harness assembly.
Molex Near Field Communication (NFC) Antennas - Rectangular NFC Antennas from Molex maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and nonmetallic substrate applications.
Molex Hand Crimp Tool for Micro-One Terminals - Molex Hand Crimp Tool for Micro-One Terminals 22-24 and 26-28 AWG, UL1007 wires.
Molex Off-the-Shelf (OTS) Mini-Fit Sr. Discrete Wire Cable Assembly - Molex off-the-shelf Standard Cable Assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.
Molex Squba 3.60mm-Pitch Sealed Wire-to-Wire Connectors - Molex Squba 3.60mm-Pitch sealed wire-to-wire connector system is a design that offers an IP67-seal rating and carries up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.
Molex USB Type-C Vertical Receptacle Connector - Molex's USB Type-C connectors use high-temperature Nylon or Nylon 64 as housing material and a 3-tier insert-molding process to ensure high-mating durability and electrical reliability of the connector.
Molex 824MHz-2170MHz Side-Fed Cellular Flexible Antenna - The Molex cellular flexible antenna series 212570 low-profile monopole antenna, constructed from poly-flexible material, provides a side-fed cable for 824 to 2170MHz band applications.
Molex MUO 2.5 and Nano-Fit Hand Tools - Molex MUO 2.5 and Nano-Fit plug hand tools feature full-cycle ratcheting hand tool ensures complete crimps.
Molex 2.4 and 2.4, 5 GHz Ceramic and MID Chip Antennas - Molex 2.4 and 2.4, 5 GHz Ceramic and LDS-MID antennas offer outstanding performance and easy integration in connected city and home applications.
Molex Ditto Wire-to-Wire Connectors - Available in glow wire capable and positive lock versions, Molex Ditto wire-to-wire interconnects halve the tooling and setup costs of low-amperage consumer and lighting applications for increased cost-savings and operational efficiency.
Molex Hand Crimp Tools - Nano-Fit and Spot-On - Molex Hand Crimp Tool for Nano-Fit plug crimp terminals 20-22 AWG wire and Spot-On female crimp terminal, 22-26 AWG wire.
Molex Micro-Lock Plus 1.25mm Pitch Vertical Header - Smallest wire-to-board 'potting' connector with 3.00mm high potting material to safeguard contact and latch areas in applications requiring environmental protection.
Molex CP-6.5 Wire-to-Board and Wire-to-Wire Connector System - Leveraging full keying and color-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.
Molex Pico-EZmate Off-the-Shelf Discrete Wire Cable Assemblies - Molex Off-the-Shelf (OTS) Pico-EZmate discrete wire cable assemblies offer a 1.20mm pitch with an even lower profile, deliver a 1.5A current rating and are available in a variety of cable lengths to facilitate both prototyping and global production.
Molex Off-the-Shelf L1NK 396 Discrete Wire Cable Assemblies - Molex Off-the-Shelf (OTS) L1NK 396 Discrete Wire Cable Assemblies offer a 3.96mm pitch, a maximum current rating of 10.5A, and they are available in a variety of cable lengths to facilitate both prototyping and global pre-production.
Molex Contrinex Inductive and Photoelectric Sensors - Robust, self-contained inductive and photoelectric sensors with an integrated IO-link feature compact housings, a large sensing range and patented UV technology, making them ideal for limited-space applications and challenging environments.
Molex SlimStack Board-to-Board Connectors - Molex SlimStack Board-to-Board Connectors, 0.40mm Pitch Floating, FSB5 Series feature a large floating range for space-saving and design flexibility, making them ideal for a wide range of applications in the automotive, industrial and consumer industries.
Molex High Accuracy Stacked Patch GNSS Antenna - Molex High-accuracy Stacked Patch GNSS Antennas offer superior signal processing and GPS accuracy for high precision tracking applications such as UAVs, drones, and vehicle tracking and real time kinematic (RTK) systems.
Molex 5.9GHz Flexible Antenna - Molex 5.9GHz Flexible Antenna Designed for fast and easy integration into wireless devices at minimal implementation cost, side and center-fed cable Flexible Antenna by Molex enable high-performance RF transmission for the most demanding Wi-Fi application
Molex MultiCat Mid-Power Connector System - Molex MultiCat Mid-Power Connectors with precision-machined contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.
Molex 2 in 1 (4G/GPS) External Antennas - Molex fully balanced, IP66-rated antenna offers high 4G and GPS signal performance in telematics, remote monitoring and other applications.
Molex High-accuracy Stacked Patch GNSS Antenna - Molex high-accuracy Stacked Patch GNSS Antennas offer superior signal processing and GPS accuracy for high precision tracking applications such as UAVs, drones, and vehicle tracking and real time kinematic (RTK) systems.
Molex Cellular Flexible Antenna 698-4000MHz - Molex wide-band antenna future-proofs wireless application developments to support evolving LTE and 4G cellular technologies.
Molex Pico-Lock 1mm and 1.5mm Pitch Wire-to-Board Connector System - Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for various applications
Molex Ceramic GPS Patch Antenna - Molex GNSS Active Patch and Flexible antennas complement ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications.
Molex ISM Low Profile Antennas - Molex Industrial, Scientific, and Medical (ISM) Standalone Antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced industrial, scientific and medical devices.
Molex 2.4/5 GHz Flexible and PCB Antennas - Molex 2.4GHz / 5GHz Flexible Antennas are designed for fast and easy integration into wireless devices at minimal implementation cost.
Molex Cellular Ceramic Antenna 698MHz-960GHz - Molex low profile Cellular Ceramic Antenna 698MHz-960GHz are compact, lightweight and offer easy installation in a broad range of wireless data and industrial applications.
Molex Cellular Flexible Antennas 600-6000MHz - Molex's Series 207901 is a monopole and low profile flexible antenna for 600~960/1500~3000/3000~6000MHz band application.
Molex 2.4/5 GHz Flexible and PCB Antennas - Molex 2.4/5GHz Flexible Antennas are designed for fast and easy integration into wireless devices at minimal implementation cost.
Molex Ratcheting Hand Crimp Tool for KK Crimp Terminals 18-24 AWG - The Molex ratcheting hand crimp tool for KK crimp terminals for 18-24 AWG will be replacing the 63811-7500.
Molex PicoBlade Connector System - PicoBlade Connector System is a wire-to-board and wire-to-wire connector series in 1.25mm pitch with four header options for a wide variety of applications and industries.
Molex Mini-Fit TPA2 Single-Row OTS Cable Assemblies - Molex Mini-Fit TPA2 Cable Assemblies are capable of carrying 9.0A of power, providing ideal current rating for many signal and power applications.
Molex Micro-Fit Plus TPA 24AWG Hand Tool - Molex Micro-Fit Plus female and Micro-Fit TPA male crimp terminals, 24 AWG, UL1007 and UL1061 wires.
Molex Micro-Fit Hand Tool 20 AWG - Molex Micro-Fit + female and Micro-Fit TPA male crimp terminals, 20 AWG, UL1007 and UL1061 wires.
Molex Micro-Fit Plus 16/18 AWG Hand Tool - Molex Micro-Fit Plus receptacle crimp terminals, 16 and 18 AWG, UL1061 wire.
Molex Off-the-Shelf (OTS) Mini-Lock Discrete Wire Cable Assemblies - Molex OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production.
Molex Ratcheting Hand Tool for KK Crimp Terminals - Ratcheting hand crimp tool for 18-22 AWG for 3.96mm pitch KK crimp terminals. Replacing the 63811-7500 tool.
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - Molex Nano-Fit TPA Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Molex Mini-Lock Wire-to-Board Connector System - The Molex 2.50mm pitch Mini-Lock Wire-to-Board system is a longtime best-selling connector system, ideal for a wide range of applications.
Molex Hand Crimp Tool for Wire Ferrules - Molex hand crimp tool for wire ferrules features side and front entry. This tool is similar in function to their 200218-0600 and 200218-0700 but the crimp head of this tool can be rotated so the end user can crimp in some tight spots if needed.
Molex Hand Crimp Tool for Mini-Lock Female Crimp Terminals - Molex Hand Crimp Tool for Mini-Lock Female Crimp Terminals, 20-22 AWG.
Molex Micro-Fit TPA Cable Assemblies - Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production.
Molex Hand Crimp Tool 63828-1700 - Molex Hand Crimp Tool for .093 Pin and Socket Crimp Terminals, 20 AWG stranded wire.
Molex Off-the-Shelf (OTS) Squba Discrete Wire Cable Assemblies - Molex Off-the-Shelf (OTS) Squba Discrete Wire Cable Assemblies offer a 1.80mm pitch and an IP67 NEMA rating, and they are available in a variety of cable lengths to facilitate both prototyping and global production.
Molex Hand Crimp Tool 20 AWG - New Molex hand crimp tool for standard .093" pin and socket crimp terminals, claspcon pin and socket terminals and commoning terminals, 20AWG stranded wire. Part number 63828-1100.
Molex Pneumatic Wire Stripping Machine 63817-1800 - The pneumatic stripping machine is a pneumatic cable stripping machine built as a complete table unit.
Molex Mega-Fit Crimping Hand Tool - Molex Mega-Fit crimping hand tool for 12AWG terminals.
Molex Triton Grounding Jumper Straps - Molex UL-certified off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications, and customized versions offer variable lengths and terminations.
Molex Spot-On 1.5 and 2.0mm Connector System - Molex Spot-On 1.5mm and 2.0mm Connector System is the industry’s first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting tr
Molex Mirror Mezz Connectors - Self-mating Mirror Mezzanine Connectors eliminate the need for separate mating parts and associated costs.
Molex Impel Plus Backplane Connectors - Molex Impel Plus Backplane Connector System achieves data rates up to 56 Gbps with superior signal integrity performance and enables backward and forward compatibility with compact compliant pins.
Molex Mini-Fit Backshells - Molex Mini-Fit backshells are hermaphroditic strain relievers made in 2, 4, 6, 8, 10, and 12 circuits.
Molex Micro Precision Wire Strippers - The Micro Precision Wire Stripper from Molex has an adjustable strip length stop and wire cutter. It is intended for low-volume or prototype use with solid wire conductor diameters up to 0.4mm (26 AWG).
Molex Hand Crimp Tool and Locator for Ultra-Fit Crimp Terminals - Molex hand crimp tool and locator for Ultra-Fit tang-less crimp terminals, 16 - 18 AWG wires.
Molex Hand Crimp Tool for Mini-Fit Sr. Crimp Terminals - Hand Crimp Tool for Mini-Fit Sr. Crimp Terminals, 8 AWG with Locator. This tool replaces 63811-1500 for Mini-Fit, Sr terminals.
Molex SMT Cellular Ceramic Antenna 698MHZ TO 2.7GHZ - Low-profile ceramic cellular antennas offer more compact, lightweight advantages and easy installation in a broad range of wireless data and industrial applications.
Molex SL Modular Connector System, High Temperature Headers - Molex SL modular connectors and assemblies are ideal for low power and signal wire-to-board and wire
Molex Hand Crimp Tool for .093" Pin and Socket Crimp Terminals - Molex Hand Crimp Tool for .093" Pin and Socket Crimp Terminals, 20 AWG.
3-in-1 External Antenna (4G/Wi-Fi/GPS) - Molex 3-in-1 (4G/Wi-Fi/GPS) External Antennas are fully balanced, IP66-rated antennas offering high 4G, Wi-Fi, and GPS signal performance in telematics, remote monitoring, and other applications.
Cellular Flexible Antennas, 824 to 960MHz; 1.71 to 2.17GHz - Molex wide-band antennas future-proof wireless application developments to support evolving LTE and 4G cellular technologies.
2.4GHz Ceramic Antenna - Molex 206513 is 2.4GHz embedded antenna with high efficiency over 55% on all frequency bands. It's miniature SMT ceramic component, designed to be mounted directly at the corner of main device PCB, it requires very small PCB keep-out area 4x4mm.
Hand Crimp Tool for 18AWG Terminals - Molex hand crimp tool with locator for .093" Pin and Socket Crimp Terminals, 18 AWG.
High-Speed Direct Attached Cable (DAC) Assemblies - Molex High-Speed DAC Assemblies deliver a complete zSFP+ and zQSFP+ interconnect solution across multiple industry standards with data rates as high as 100 Gbps and off-the-shelf and custom lengths.
Cable Assembly with D-Sub Grounding Panel Socket - Molex D-Sub Grounding Connectors provide potential equalization when they are mated, eliminating the need for a screw or clamp, and safety caps provide waterproof protection even when unmated.
Micro-Fit 3.0 Dual Row TPA Plugs - Molex Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, an 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features.
Industrial, Scientific and Medical (ISM) Antennas - Molex's Industrial, Scientific and Medical (ISM) Antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced devices.
Lite-Trap Contact Terminal - The contact terminal version of the Molex Lite-Trap Connector is ideal for designs where space and cost savings are top priority.
GNSS Antennas - GNSS Active Patch and Flexible antennas complement ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications.
Micro-Fit 3.0 Plug Adapters - Molex Micro-Fit 3.0 Overmolded Plug Adapters allow for daisy chain extension connections between female cable assemblies helping reduce total cable inventory and increase versatility for off-the-shelf Micro-Fit Overmolded Cable Assemblies.
iGrid 2.00mm Dual-Row Wire-to-Board Connectors with Positive Lock - Molex iGrid 2.0 connectors support higher electrical conductivity for a variety of data, industrial and consumer wire-to-board applications.
Cellular Ceramic Antennas - Molex Compact Ceramic Cellular Antenna supports high performance MIMO applications in telecommunications, industrial and other wide-frequency-band operations.
USB 2.0 Type C Cable Assembly - Molex expanded family USB Type-C connectors offer robust, reliable connectivity in IoT, wearable device and other high-speed data I/O applications.
MTP/MPO Data Center Cable Solutions - Molex MTP/MPO Data Center Solutions support the integration of high-performance networks while reducing the number of cables required thus reducing overall system cost and maintenance.
Micro-Fit 3.0 Male Crimp Terminals 18AWG - Molex introduces 18AWG male crimp terminals, with up to an 8.5A maximum current rating. It is available in many design options such as a terminal position assurance, blind-mating and compliant pin features. It delivers design flexibility to meet the power needs of a range of applications.
ML-XT Solid Contact Terminals - The rugged Molex ML-XT connection system with market leading high-performance seal technology is a cost competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System - Molex Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that offers an IP67 NEMA rating and carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications.
Micro-Lock Plus 2MM Pitch Wire-to-Board Connector System - Ideal for compact applications. It provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.
NeoPress High-Speed Mezzanine System - Modular NeoPress High-Speed Mezzanine System enables design flexibility on space-constrained PCBs with tunable differential pairs, low stack heights and compliant-pin terminations while offering data rates up to 28 Gbps.
SpeedEdge™ Edge-Card and Mezzanine Connector System - Molex SpeedEdge Edge-Card Connector System is rugged enough to mate safely with large PCBs in high-cycle applications while providing a high-density, low-profile solution with data rates to over 40 Gbps per differential pair.
Impel | Impel Plus Custom Backplane Cable Assemblies - Molex Impel and Impel Plus Custom Cable Assemblies deliver next-generation data rates with industry-leading signal integrity and density in a complete backplane solution.
Hand Crimp Tool for Claspcon Socket Crimp Terminals - Molex hand crimp tool for claspcon socket crimp terminals 16 AWG with locator.
Hand Crimp Tool for .093" Pin and Socket Crimp Terminals - Molex hand crimp tool for standard .093" Pin and Socket Crimp Terminals, 18 AWG stranded wire.
Hand Crimp Tool for 0.093 Claspcon Pin & Socket - Molex crimp tool for standard .093" Pin & Socket Crimp Terminals, Claspcon Pin & Socket Crimp Terminals, and Commoning Terminals, 18 AWG stranded wire.
Hand Crimp Tool for CMC Male Crimp Terminals - Molex crimp tool for CMC Wire-to-Wire Connector 0.64, Male Terminal, 0.3-0.5mm.
Hand Crimp Tool for 1.8mm SLD WTW Crimp Terminals - Molex hand crimp tool for 1.8mm SLD WTW Crimp Terminal for 22-24 AWG.
Hand Crimp Tool for Mini-Fit Sr. Crimp Terminals - Molex hand crimp tool for 10.00mm (.394") Pitch Mini-Fit Sr. Crimp Terminals, 10-12 AWG.
Pneumatic Universal Crimp Machine UP 60 - Molex Pneumatic Universal Crimp Machine UP 60 enables fast crimping, reduces error and provides flexibility with interchangeable heads.
Hand Crimp Tool for MINI-FIT JR. - Molex introduces the new hand crimp tool with 16AWG locators for MINI-FIT JR. male and female terminals.
EdgeLock Wire-to-Edge-Card Signal Connector - Molex EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards.
Hand Crimp Tool for Mini-Fit TPA Male and Female Crimp Terminals - Molex Mini-Fit TPA Male and Female Crimp Terminals, 16 AWG, large and small insulation grips.
Wide-Band Cellular Flexible Antenna - Molex Wide-band antenna future-proofs wireless application developments to support evolving LTE and 4G cellular technologies.
Hand Crimp Tool - Molex introduces new hand tools for crimping rectangular profiles on wire ferrules manufactured to UL486F, Forms A, C and E.
Pico-EZmate Slim Wire to Board - Now with an even lower profile, the Molex Pico-EZmate Slim connectors support automated assembly processes in tight-spaced consumer and other applications.
ValuSeal Wire-to-Wire Connector System - Achieve industry-leading cost efficiencies plus IP65 sealing protection with the innovative, Molex one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.
Micro-Fit TPA Connector Family - Molex's Micro-Fit TPA Connector Family ensures proper terminal insertion and prevents accidental back-outs for wire-to-wire, wire-to-board and board-to-board configurations, with single-row components delivering a one-piece solution and the double-row a two-piece retainer.
Lite-Trap Wire-to-Board Vertical Entry Connector - Ideal for thin LED lighting-module applications, Molex’s Lite-Trap and Mini Lite-Trap SMT wire-to-board connectors offer the lowest profile options available for wire-removable types, with an easy-to-use push-button latch.
MUO 2.5 Termination Connector - Molex MUO 2.5 termination connector replaces closed-end (CE) terminals efficiently as a grounding solution. It reduces harness assembly lead time and improves reliability and processing at OEM and cable assembly houses.
High-Current, Universal-Clamp Terminal Blocks - Molex DIN-rail or panel-mountable High-Current Universal-Clamp Terminal Blocks offer a versatile solution for high-current and voltage applications requiring aluminum-to-aluminum, copper-to-copper or aluminum-to-copper terminations.
Mini50 Sealed Connectors - Now offering a sealed 4-circuit and 10-circuit option, the Molex Mini50 sealed interface delivers 25% space savings over traditional sealed 0.64mm connectors, with smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments.
Off-the-Shelf (OTS) Discrete Cable Assemblies - Standard Cable Assemblies deliver Off-the-Shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. These cable assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.
Antennas - Based on diverse manufacturing and RF technologies, Molex standard antennas offer high performance and ease of integration for demanding wireless applications spanning the industrial, consumer, medical and automotive markets.
Industrial, Scientific and Medical (ISM) Antennas - Molex's Industrial, Scientific and Medical (ISM) Antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced devices. Molex's ISM series antennas reduce volume up to 75% compared to conventional designs
Lite-Trap Wire-to-Board Vertical Entry Connector - Molex's Lite-Trap Wire-to-Board Vertical Entry Connector expands the selection of options available for securing wires to PCBs in security devices, Datacom equipment, LED drivers and other applications, enabling cost savings within limited design spaces.
High-Current Universal-Clamp Terminal Blocks - Molex's DIN-rail or panel-mounted High-Current Universal-Clamp Terminal Blocks offer a versatile solution for high-current and voltage applications requiring aluminum-to-aluminum, copper-to-copper or aluminum-to-copper termination.
ValuSeal Wire-to-Wire Connector System - Achieve industry-leading cost efficiencies plus IP65 sealing protection with the innovative, Molex one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.
Micro-Lock Plus Off-the-Shelf Discrete Wire Cable Assemblies - Molex's Micro-Lock Plus Off-the-Shelf (OTS) Discrete Wire Cable Assemblies come in a variety of cable lengths and with a compact connector to support both prototyping and global production.
Micro-Fit 3.0 Connector System - Molex's Micro-Fit 3.0 Connector System offers a 3.00mm pitch, an 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. Available in multiple circuit sizes and cable lengths for power applications, the Micro-Fit 3.0 Connector System delivers power in a compact package in wire-to-wire and wire-to-board configurations.
Hand Crimp Tool for CTX50 Receptacle Terminals - Molex's new Hand Crimp Tool for CTX50 (Unsealed) Receptacle Terminals is a full cycle ratcheting hand tool that ensures complete crimps. It is designed with ergonomically soft handles and crimping profiles with simple contact positioning.
Micro-Lock Plus 1.25mm-Pitch Wire-to-Board Connector System - Molex's Micro-Lock Plus 1.25mm-Pitch Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. This system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system.
Mini50™ Sealed Connection System - The Molex Mini50™ sealed interface delivers 25% space savings over traditional sealed 0.64mm connectors, with smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments.
Mega-Fit Over Molded Cable Assembly - Molex's Mega-Fit® double-ended, overmolded cable assemblies, with strain relief, offer a 4-circuit, off-the-shelf version and customized versions with various circuit sizes and cable lengths.
GNSS/Wi-Fi Combo Ceramic Antennas - Molex's GNSS/Wi-Fi Combo Ceramic Antennas offer a combination of long-range connectivity, high power efficiency and easy integration advantages of IoT, GPS and M2M applications.
Sealed FAKRA Connector System - FAKRA RF Connectors offer a sealed, inline solution for automotive cameras, radio antenna, keyless entry or any application requiring an IP69K rating, along with mechanical key feature and color coding to ensure a proper connection.
QSFP-DD Insertion Tool - Molex's lightweight QSFP-DD Insertion Tool is used in the insertion of a 2-by-1 QSFP-DD connector in a PCB. The tool inserts a connector into a PCB without any damage to the board.
Mini-Fit® Overmolded Cable Assemblies - Molex's Mini-Fit® Overmolded Cable Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. These cable assemblies are designed to meet the need for a high contact-density wire-to-board connector for signal or power applications.
Cellular 790 to 2700 MHz Antennas - Molex's Cellular 790 to 2700 MHz antenna product line provides extended cellular bands spanning 698 to 2700 MHz for IoT applications. Fixing pads firmly anchor the antenna housing onto the SMT pads of the PCB while the grounding pad ensures the antenna is safely grounded on the applications PCB.
Micro-Fit* Overmolded Cable Assemblies - Molex's Micro-Fit* Double-Ended, Overmolded Cable Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. The cable assemblies are capable of carrying 5.0 A of current, which makes them ideal for many signal and power applications.
Ultra-Fit™ Cable Assemblies - Molex's standard Ultra-Fit™ Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a high-density, compact connector to facilitate both prototyping and global production. These cable assemblies also eliminate same-circuit-size cross mating while optimizing space savings and reducing terminal back out with low mating force.
Extractor Tool for CTX-J 100 Receptacle Crimp Terminal - This extractor tool is for the removal of a CTX-J 100 receptacle crimp terminal from a Compactus connector.
Nano-Fit Power Connectors - Molex Nano-Fit™ 2.5mm Power Connectors are fully isolated power connectors with fully isolated terminals in a compact size. Engineers are, therefore, provided with a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers.
CP-3.3 Wire-to-Wire Connector System - Molex's CP-3.3 Wire-to-Wire Connector System leverages full keying and color-pairing features to enhance user-safety while preventing moisture seepage in consumer electronics, white goods, industrial and medical applications.
Tri-Band Wifi Antenna - Molex's Tri Band Wi-Fi Ceramic Antenna offers greater power efficiency and longer-range connectivity to Wi-Fi Certified products, triple-band ceramic antenna enables multi-vendor operability and easy setup for IoT and M2M applications.
Global Navigation Satellite System (GNSS) Antennas - Eliminating space and PCB real-estate constraints, LDS-MID and Ceramic GNSS/GPS antennas combine ease of integration with reduced cost of implementation over a variety of wireless navigation device applications. A satellite navigation system with global coverage may be termed a global navigation satellite system GNSS.
Pico-Lock™ Discrete Wire Cable Assemblies - Molex's Pico-Lock™ Discrete Wire Cable Assemblies deliver off-the-shelf solutions in a variety of cable lengths to facilitate both prototyping and global production. The Pico-Lock Cable Assemblies offer a low profile, high current, and positive lock making them ideal for applications requiring space savings.
PowerPlane Bus Bar Power Connectors - Molex's PowerPlane Bus Bar Power Connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution.
TM-3000/TM-4000 Crimp Press System - Molex's semi-automatic crimping machines provide a versatile production tool for mid- to high- production volumes by utilizing an effective method for applying a wide range of side-feed and rear-feed terminals to a pre-stripped discrete wire or cable.
Rectangular Near Field Communication Antennas - Molex's Rectangular Near Field Communication (NFC) Antennas maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and non-metallic substrate applications.
HarshIO EtherNet/IP* IO-Link Modules - Molex's HarshIO EtherNet/IP* IO-Link Modules are designed for factory automation machine builders, bringing versatility and cost savings to complex system design through EtherNet/IP controllers.
EconoLatch® Wire-to-Wire Connectors - Molex's EconoLatch® Wire-to-Wire Connectors support up to 9.0A of current per circuit and allow quick swapping of wired terminals for disruption-free operations in consumer, automotive and industrial applications.
PicoBlade™ Cable Assemblies - Molex PicoBlade™ Cable Assemblies are off-the-shelf cable assemblies that come in a variety of cable lengths in a compact connector to support your design for both prototyping and global production.
New Application Hand Tools - Molex has introduced full cycle ratcheting hand tools that ensure complete crimps for 1.25 mm pitch wire-to-board crimp terminals for 26-30 AWG, UL 1061 wire and for 1.25 mm pitch PicoBlade™ crimp terminals for 26-32 AWG.
Mini-Fit™ TPA Tooling Package - Molex's new Mini-Fit TPA tooling package includes a hand crimp tool, locator assembly, spring return and spring ratchet. The full-cycle ratcheting hand tool ensures complete crimps while the ergonomic soft grip handles allow comfortable crimping.
CLIK-Mate™ Discrete Wire Cable Assemblies - Molex's CLIK-Mate™ Discrete Wire Cable Assemblies carry 2.5A with a 1.50mm pitch while delivering off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Slim-Grid 1.27mm Pitch Board-to-Board Connectors - Molex's Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density board-to-board interconnect solution in a 1.27 by 1.27mm-grid pattern.
MicroClasp™ Discrete Wire Cable Assemblies - Molex's MicroClasp™ Discrete Wire Cable Assemblies are capable of carrying a maximum of 3.0A of current with 2.00mm pitch, which provides space savings and easy mating/unmating compared to similar 2.00- and 2.50mm pitch wire-to-board systems.
Nano-Fit™ TPA Discrete Wire Cable Assemblies - Molex's Nano-Fit™ TPA Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and have up to a 6.5A current rating in a small package, which brings space savings for design flexibility.
Pico-Clasp™ Discrete Wire Cable Assemblies - Molex's Pico-Clasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Milli-Grid™ Halogen-free Shrouded Connectors - Molex's Milli-Grid Halogen-free Shrouded Connectors are available in a variety of orientation and mounting configurations and offer robust mating performance while meeting halogen-free requirements in data, consumer and other wire-to-board applications.
Brad® M8 and M12 Cordsets - Brad® M8/M12 cordsets with WSOR cable are designed for a variety of harsh-environment applications, including welding, metalworking and machining processes using cutting-oil. This removes the need for different cabling in specific applications.
EXTreme Ten60Power™ High-Current Connectors - Molex's EXTreme Ten60Power™ High-Current Connectors are designed for board-to-board, wire-to-board and panel-to-board applications and provides up to 260.0A per linear inch, fast response times and easy-to-configure models.
Micro-Fit* TPA Cable Assemblies - Molex's Micro-Fit* TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production. These cable assemblies are available in 4, 6, and 8-circuit sizes and in 1, 1.5 and 3m lengths.
iGrid™ Wire-to-Board Dual-Row System - The iGrid™ 2.00mm pitch connector system offers compact design and anti-tangle internal lock for applications requiring good mating retention.
Mini-Fit® TPA 2 Cable Assemblies - Molex's Mini-Fit TPA 2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 13.0A maximum current rating to facilitate both prototyping and global production.
MX123™ Sealed Connection System - Designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments. The MX123™ offers a rugged, fully-sealed interface with the smallest packaging size in the industry.
2.4/5 GHz Combo GPS†/Wi-Fi* PCB & Flexible Antennas with Balanced Transmission - Molex Dual-band transmission-balanced antennas combine ground-plane independence with high-radiation efficiency.
Brad® Micro-Change® CAT6A Connector System - Molex's Brad® Micro-Change® CAT6A Connector System delivers next-gen speeds up to 10 Gigabit Ethernet and superior signal integrity through a 360° shielded X-code interface. The connector system is suited for harsh and high-vibration applications.
22.5° Angled and Vertical DDR4 miniDIMM Sockets - Molex's 22.5° Angled and Vertical DDR4 miniDIMM Sockets save nearly half the overhead space of the vertical equivalent in enterprise computing and networking memory applications and offer the highest robust mating and usability features for reliable operations.
ValuSeal™ Wire-to-Wire Connector System - Molex's ValuSeal™ Wire-to-Wire Connector System achieves industry-leading cost efficiencies and IP65 sealing protection. The innovative, one-piece design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
Brad® M12 and M8 Field Attachable Connectors - Molex's Brad® M12 and M8 Field Attachable Connectors provide customers a flexible solution to install and adapt their automation infrastructure to the requirements of their complex machines.
Ceramic and LDS-MID GPS† Antennas - Molex's Ceramic and LDS-MID GPS Antennas eliminate space and PCB real-estate constraints and combine the ease of integration with reduced cost of implementation over a variety of wireless navigation device applications.
CLIK-Mate™ Wire-to-Board Connector System - Molex's CLIK-Mate™ Wire-to-Board Connector System comes in pitch sizes of 1.25, 1.50 and 2.00mm and provides a secure electrical contact, low insertion force and mating assurance in a wide variety of configurations, circuit sizes and current options.
Brad® DeviceNet* HarshIO - Molex's Brad® DeviceNet* HarshIO M8 Modules are the only modules that combine IP67 protection, an extremely compact housing and full M8 connectivity. This product also provides protection against dust, water and withstands shock, high-vibration and high temperature.
Fully-Automated Equipment - Molex's Fully-Automatic Equipment improves output levels over semi-automatic tools. The Applicators are designed to provide an effective method of applying a wide range of side- and/or rear-feed terminals to a pre-stripped discrete wire and cable and also adapt to most automatic wire processors.
CMC & CMX Connector Systems - Molex's CMC and CMX connector families are IP6K9K sealed, modular, high-density and hybrid connection systems developed specifically for the transportation industry. The CMC and CMX connectors are designed to perform in high-conductivity applications and harsh environments.
Pre-Crimped Leads - Molex's Pre-Crimped Leads offer a simple and cost-effective solution for any pre-production and prototype requirements. The pre-crimped leads are available for the most popular Molex connector families, offered in female-to-female and male-to-male configurations and lengths of 150mm and 300mm.
Mizu-P25™ Wire-to-Wire Connector System - Molex's Mizu-P25 Wire-to-Wire Connector system is the first miniature sealed system in the market to achieve IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings.
Temp-Flex® Foam-Core Ultra-Low-Loss Coaxial Microwave Cables - Molex's Temp-Flex® Foam-Core Ultra-Low-Loss Coaxial Microwave Cables combine space savings with an effective dielectric that eliminates "phase knee" and provides ease of termination.
Mini50™ Unsealed Connection System - Molex's Mini50™ Unsealed Connection System delivers 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors. This connection system is approved as the industry's only USCAR 050 interface.
Brad® EtherNet/IP* HarshIO Analog Modules - Molex introduces the Brad® EtherNet/IP* HarshIO Analog Modules for Roller Drives which are ideal for many material handling applications and provide an IP67 rated solution for interfacing industrial controllers with conveyor rollers in harsh duty environments.
4.3-10 RF Connector System and Cable Assemblies - Molex's 4.3-10 RF Connector System and Cable Assemblies offers high-performance signal transmission with low passive intermodulation (PIM), 100% data traceability and less torque than current interfaces.
Brad® Safety MPIS Distribution Boxes - Molex's Brad® Passive-Signal and Safety MPIS Boxes achieve quick, easy and reliable connections of high-density industrial signal IOs and simplify wiring in harsh factory-automation environments.
stAK50h™ Infotainment Connector System - Molex's stAK50h™ Infotainment Connector System incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.
Milli-Grid™ Single-Row Connectors - Molex's Milli-Grid™ Single-Row Connectors with Positive Lock make wire-to-wire and wire-to-board signal configurations easy and cost-efficient for data communications, consumer and other applications.
LTE* SMT Cellular Antennas - Molex's LTE* SMT antennas enable higher speed wireless deployments in advancing 4G technology. The new series includes a compact LTE SMT cellular antenna, a multi-band cellular/Wi-Fi Combo Flex antenna with balanced transmission, and a cellular 6-band antenna.
RHCP* & Helix Antennas - Molex introduces the RHCP* and Helix Antennas that eliminate space and PCB real-estate constraints. Molex's antennas combine ease of integration with reduced cost of implementation over a variety of wireless navigation device applications.
Nano-Fit™ Power Connectors - Molex's Nano-Fit™ Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal back-out.
SMPM and SMP RF Connectors - Molex introduces the SMPM and SMP RF Connectors that maximize performance in the smallest, compact spaces. These connectors reduce system weight while delivering superior reliability.
2.4/5 SMT Molded Interconnect Device Chip Antennas - Molex's 2.4/5 and 2.4GHz SMT Molded Interconnect Device (MID) Chip Antennas require no ground-place clearance and are WI-FI* ready, which enable wireless device makers to achieve higher levels of product integration with fewer components and lower costs.
FFC/FPC Connector with Easy On™ Front-Flip Actuator - Molex's low-profile FFC/FPC connector with Easy On™ front-flip actuator provides secure electrical and mechanical contact for consumer, gaming, office automation and other applications that require space savings and cost performance.
FiT Family Connectors - Offer power delivery and power distribution in wire-to-wire, wire-to-board and board-to-board configurations. Molex's FiT family of power connectors, which includes the Nano-Fit, Micro-Fit 3.0™, Ultra-Fit™, Mini-Fit® and Mega-Fit®, offer maximum design flexibility, space savings and long-term reliability.
Ditto™ Wire-to-Wire Connectors - Introducing "New" Ditto™ Wire-to-Wire Connectors with Positive and Friction Lock. Ditto wire-to-wire interconnects halve the tooling and setup costs of low-amperage consumer and lighting applications for increased cost-savings and operational efficiency.
Milli-Grid™ BMI Connectors - Introducing the new Milli-Grid™ BMI (Blind Mate Interface) Connectors. The new dual-row connectors feature a fully shrouded 2.00mm pitch header that offers the smallest blind-mating interface available for wire-to-board and panel-to-board applications across a variety of industries.
Miniature Memory Card Connectors - Molex's miniature memory card connectors with pin-style eject feature and card tray holder provide low profiles, easy card insertion and removal, and secure electrical contact for ultra-thin mobile devices.
Micro-Fit* TPA Single-Row Receptacle - Features a one-piece housing design with an integrated secondary lock to ensure proper mating and prevent terminal back-outs.
USB Type-C Connectors & Assemblies - More compact USB Type-C connectors offer greater PCB savings while enabling high-frequency mating in data, consumer and other I/O applications.
Nano-Pitch I/O™ Interconnect System - With industry-leading port density, multi-protocol application support , and high-bandwidth performance, the Nano-Pitch I/O Interconnect System is redefining PCIe and SAS solutions within the storage industry, as well as in broader markets, including mobile and enterprise.
LED Array Holders for Samsung Electronics and Similar LED COB Arrays - Simplify field servicing of LED lighting applications with push-button type LED Array Holders from Molex that enable easy wire insertion and removal without the need for an extraction tool.
Brad® Ultra-Lock® Connection System - The Ultra-Lock connection system surpasses performance and reliability of traditional threaded connectors, delivering increased productivity and cost savings.
FCT Electronics - FCT Molex specializes in designing and manufacturing custom mixed-layout connectors and cable assemblies. FCT also offers a range of standard connectors and contacts.
Manual Wire Stripper - This cutting and stripping tool has easily interchangeable multiple stripping cassettes that enable precision stripping of a wide range of insulations from PVC to PTFE with just one tool.
Molex PermaSeal™ Terminals - Perma-Seal terminals and splices provide a rugged, environmentally sealed connection for wire sizes 8 to 22 AWG that will insulate, seal and protect joints from physical abuse and abrasion, water, salt and other corrosive compounds
Molex In-Vehicle Smart-Charging USB - With the exploding growth of infotainment, automobiles are designed with multiple USB chargers, which can add to manufacturing costs.
Molex MediSpec™ Plastic Circular (MPC) Connector System - Combining premium performance and ease-of-use, MediSpec™ Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users
Molex NeoScale™ High-Speed Mezzanine System - Delivering the market's cleanest signal integrity at 28+ Gbps, Molex's modular NeoScale™ Mezzanine System features a high-speed triad wafer design with Solder-Charge Technology™ for customized PCB routing in high-density system applications
Molex MXL38999™ Connector System - High-density MXL38999™ connector system provides the industry's only full range of MIL-DTL-38999 solutions for single mode APC applications.
Molex HSAutoLink™ - This interconnect system leverages Molex's expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics)
Molex Lite-Trap™ and Mini Lite-Trap™ Connector System - Ideal for thin LED lighting-module applications, Molex's Lite-Trap™ and Mini Lite-Trap™ SMT wire-to-board connectors offer the lowest profile options available for wire-removable types, with an easy-to-use push-button latch
Molex DDR4 miniDIMM Sockets - Molex is the leading developer of miniDIMM connectors for a range of small form factor modules like SODIMM with the reliability and features of a full size DIMM connector.
Molex DuraClik - Molex's expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.
Molex MXP120™ Sealed Connector System - The MXP120™ Sealed Connector System from Molex is a high-performance 1.20mm terminal in-line connection system for automotive and commercial vehicles.
Molex Micro-USB Waterproof Connectors - Mechanically robust micro-USB connectors withstand post-solder reflow while preventing water ingression at IP67 levels. Safeguards costly application investments of mobile device makers and users. Ensures reinforced terminal retention to housing; mechanical robustness of part and superior co-planarity before and after reflow soldering.
Molex Mini-Fit Sr.™ Power Connectors - Molex unveils their Mini-Fit™ Power Connectors.
Molex SL™ Modular Connectors - Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.
Molex iPass+™ HD Interconnect System - Designed for large-scale data-center storage systems, industry-leading iPass+ HD Interconnects support SAS 3.0 signaling up to 100m with low power consumption, while reducing cable-management challenges.
Molex Automotive Bulb Sockets - Molex unveils an unparalleled selection of innovative Bulb Socket solutions that matches the needs of vehicle makers around the world for safety, performance, variety and robust features.
Molex Ultra Fit™ Power Connectors - Molex introduces a new series of high-density power connectors.
Molex Mini-Fit Jr.™ Power Connectors - Molex introduces the Mini-Fit Jr.™ Power Connectors.
Molex TermiMate™ Connector System - Molex introduces the sleek TermiMate™ wire-to-board and board-to-board system minimizes shadowing in LED lighting applications while providing space savings and reduced component costs
Molex DDR4 DIMM Sockets - Molex introduces the "New" DDR4 DIMM Halogen-Free Series.
Molex FFC/FPC Easy-On Connector Series - Introducing Molex's "NEW" 0.50mm pitch FFC/FPC Easy-On connectors.
Molex CP 6.5 Wire-to-Board Connectors - Molex CP 6.5 Wire-to-Board Connectors - Molex introduces the "New" CP-6.5 wire-to-board connector series.
Molex Spring Clips - Molex introduces "New" low profile, high durability spring clips that offer smartphone makers maximum cost savings with greater design flexibility and specific loading control.
Molex VersaBlade Wire-to-Wire Connector System - Molex VersaBlade™ Industry standard .070" tab type wire-to-wire system offers superior mating reliability, easy assembly and cost savings for White Goods/HVAC applications.
Molex iPass+™ High Density Active Optical Cables - Molex unveils new iPass+ High Density Active Optical Cables, which are designed for large-scale enterprise and data center storage systems.
Molex SlimStack™ Hybrid Power SMT Board-to-Board Connectors - Molex Unveils new SlimStack™ Hybrid Power SMT Board-to-Board Connectors, which are designed for battery and other power applications for mobile devices.
Molex ML-XT™ Sealed Connection System - Molex introduces the new rugged ML-XT™ connection system with market-leading, high-performance seal technology.
Molex SlimStack Armor™ Connectors - Molex introduces SlimStack™ fine-pitch connectors that are ideal for tight-packaging applications, such as mobile phones.
Older News...