Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Richco manufactures the world's most comprehensive array of innovative engineered component solutions. It specializes in fasteners, circuit board hardware, wire routing products, cable ties, clips, clamps, fiber optics and telecommunication accessories among others. Richco has experienced a global of team of dedicated employees and partners, all dedicated to answering the ever-changing demands of the electrical and electronic industries.

Recently Announced

  • USB & RJ Plugs - USB & RJ Plugs protect unused USB-B, RJ45 and RJ11 connector ports on electrical components. The design ensures no stress is applied to the adapter's internal components upon entry. The black silicone material is suitable for higher temperatures up to 150°C (302°F).
  • Universal Cable Grip - The slotted cable holder with pressure grips mounts to a panel using #6 or M3.5 screws. It can accommodate up to seven cable bundles and cable holders can be removed to accommodate larger cable bundles.
  • Side Mount Circuit Board Support - The Side Mount Circuit Board Support slides easily into a pre-formed slot leaving no protrusion under the chassis. It is reusable and easily removable.
  • Stud Mount Clamp - The stud mount clamp is installed by pushing the clamp onto an exposed screw or stud with thread sizes #8, #10, M4 or M5. The clamp has a release latch that locks cables in place while allowing for later changes.
  • SCBSST Series - The SCBSST Series is a self-threading circuit board support.
  • Heilind Electronics Receives Platinum Distributor Award - Heilind Electronics, the largest distributor of interconnect products and electronic hardware in North America, has been given the Platinum Distributor Award from Richco, a global manufacturer of plastic components.
  • FTH-41 - Flat Tie Holder, Pressure Hold - Provides a pressure hold onto the cable tie allowing for pre-assembly. It is easily installed into a pre-drilled hole and is removable from the top side of the panel by pinching the "wings."
  • [.PDF] CBSP PCB Spring Spacer - The CBSP, when assembled, provides continuous force to the PCB. It keeps light sensors on the PCB in constant contact with the touch control cover. The CBSP is a cost-effective alternative to solutions with a metal spring, and its one-piece design reduces the need for hardware.
  • Richco Releases DLCBSHD Heavy Duty Circuit Board Support - a one-piece solution that obsoletes the need for screw-nut assemblies, which reduces inventory and assembly time. Its larger design provides a strong, sturdy mounting method for heavily-loaded PCBs, and is offered in five different spacer lengths. The DLCBSHD is RoHS compliant and is available in both UL94 V2 and UL94 V0 material.
  • Cable Management Products - View our comprehensive catalog featuring a range of wire management, cable management and hose management products in both plastic and metal materials. Richco offers plastic clips, plastic clamps, wire saddles and curly lock designs in addition to innovative products such as Cableater (SHR). Richco also offers a variety of cable clamps, wire clamps, and hose clamps. These parts have a wide variety of mounting methods including self-adhesive tape, screws, rivets, blind hole, and push through arrowhead designs.
  • Circuit Board Hardware - View our catalog featuring a range of products for printed circuit boards (PCBs), which aid the support, spacing, locking and guiding of the board within electronic applications. Richco’s circuit board hardware products are available in a wide array of materials and provides the largest selection of PCB hardware products in the electronics industry.
  • Richco Releases DLCBSHD Heavy Duty Circuit Board Support - a one-piece solution that obsoletes the need for screw-nut assemblies, which reduces inventory and assembly time. Its larger design provides a strong, sturdy mounting method for heavily-loaded PCBs, and is offered in five different spacer lengths. The DLCBSHD is RoHS compliant and is available in both UL94 V2 and UL94 V0 material.
  • [.PDF] Richco Introduces the SC1, Flexible Screw Cap - Richco introduces the SC1, flexible screw cap that covers screws and protects it from dust and dirt
  • [.PDF] Richco Introduces the TR - Tough Rivet - Richco introduces the TR, tough rivet, made from a super tough impact modified UL94 HB nylon 6/6 in black color
  • [.PDF] Richco Introduces the FCSE Cable Clamp - Slide Entry - Richco introduces the FCSE cable clamp - slide entry that is removable from top side of mounting surface
  • [.PDF] Richco Introduces the WIT-30RCA Releasable Cupped Cable Ties - Richco introduces the WIT-30RCA releasable cupped cable ties, a one piece design that saves time and costs associated with inventory and assembly
  • [.PDF] Richco Introduces the (TFR) Toggle Screw Grommet - Richco introduces the (TFR) toggle screw grommet that expands and securely locks the screw and assembled parts in place
  • [.PDF] Richco Introduces the (FTH-31) Edge Clip Tie Holder - simply push the clip onto the edge of a panel to accept a cable tie and to mount a cable bundle
  • [.PDF] Richco Introduces the (PGSB-A) Open Bushings - Richco introduces the (PGSB-A) open bushings that convert raw or sharp edged holes into smooth, insulated holes
  • [.PDF] Richco Introduces the (LLF) Leg Leveling Foot - Richco introduces the (LLF) leg leveling foot, with an innovative design that allows simple manual leveling by turning the foot under the weight of the appliance
  • [.PDF] Richco Introduces WIT-40LAR Releasable Cable Ties - Richco Introduces WIT-40LAR releasable cable ties that eliminate multiple parts by incorporating a cable tie and holder into one part
  • [.PDF] Richco Introduces the FTH-34 & 35 Screw Mount Cable Tie Holder - Richco introduces the FTH-34 & 35 screw mount cable tie holder with a low profile for use where space is limited and 4-way cable tie entry making part orientation fast and easy
Older News...
© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore