Sumitomo Electric is a leading manufacturer, seller and servicer of heat-shrinkable products worldwide. Sumitomo Electric supplies product to a diverse range of customers in a variety of industries, including the automotive, aerospace, appliance, communications, electronics, medical and transit industries to name a few.
Recently Announced
- [.PDF] SumiMark SM3-25 - SumiMark SM3-25 is a flexible, flame-retardant polyolefin dual wall 3:1 shrink ratio heat-shrinkable tubing with a modified polyamide adhesive inner wall. When used in conjunction with the SumiMark IV 300 dpi printer and SM3 white matte ribbon, SM3-25 tubing produces marker sleeves that meet or exceed the print adherence requirements of SAE-AS5942 after shrinking. SumiMark SM3-25 meets or exceeds the requirements of SAE-AMS-DTL-23053/4, Class 3, with exception to sizes noted on data sheet
- SumiMark IV Thermal Transfer Marking System - The SumiMark IV Printing System is a feature-rich, high performance thermal transfer marking system designed to print on a wide variety of continuous spools of SumiMark tubing materials.