Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

 

 

TE Connectivity Sensor Solutions

With the acquisition of Measurement Specialties (MEAS) and American Sensor Technologies (AST), TE Connectivity Sensor Solutions (TESS) is one of the largest sensor companies in the world. TESS' innovative technologies enable measurement capabilities in industries like automotive, industrial, medical, aerospace & defense, appliance, and transportation. Our TESS portfolio includes both out-of-the-box and custom solutions.

For over 30 years, Measurement Specialties has developed sensors for the most demanding engineering challenges. These products are at the heart of everyday applications and measure properties such as flow, fluid property, force, humidity, photo optic, piezo film, position, pressure, scanning, temperature, vibration, and ultrasonic. Harsh environment options are also available.

Our American Sensor Technologies offering consists of pressure and liquid-level sensors, including hazardous location pressure transducers. These items accommodate pressure ranges from vacuum to 20,000 PSI and feature high-strength construction without the use of oil, welds or internal O-rings. AST solutions are commonly used in the oil and gas industries, with applications including compressed natural gas (CNG) stations, onshore/offshore drilling equipment and telemetry equipment.

 

KMXP Series AMR Linear Position Sensors:

Position sensors play an increasingly important role in many industrial, robotic and medical applications. Advanced applications in harsh environments need sensors that perform well, even when exposed to oil, dirt and dust. The TE Connectivity (TE) KMXP position sensor is the right choice to meet those needs thanks to its Magneto Resistive technology and available form factors. The KMXP sensor provides greater precision than commonly used hall sensors and is designed to provide reliable and accurate measurements in harsh environments including high temperatures.

Check Inventory and Learn More

 

 

Air Bubble Detector:

Bubble detection is critical in applications such as infusion pumps, hemodialysis and blood flow monitoring. TE Sensor Solutions has developed a new compact AD-101 Air Bubble Detector (ABD) for non-invasive continuous monitoring of fluid for air bubble detection. Using ultrasonic technology, the AD-101 sensor is capable of positively identifying the presence of a break in flow of any type of liquid.

Check Inventory and Learn More

 

 

SpO2 Optical Sensors:

TE's SpO2 optical components provide leading accuracy in oxygen level detection. With more than 27 years of proven reliability and expertise, TE has designed SpO2 sensors with best in-class flexibility to accommodate multiple wavelength options. Our dual drive emitters accommodate two different LED wavelengths (both Red and IR) without any compromise to size and lower power consumption.

Check Inventory and Learn More

 

 

 

TE Flow Sensor

Flow Sensor:

The mass air flow (MAF) sensor is designed for a variety of automotive, medical and industrial gas applications. Our flow switches are primarily used for applications including water control, power showers and circulation pumpprotections.

 

 

 

Fluid Sensor:

TE Fluid Sensor

The fluid property sensor is based on tuning fork technology and is specifically designed to provide fluid quality and condition monitoring to a wide range of applications including oils (engine, hydraulic, transmission), fuels and DEF monitoring.

 

 

 

 

Force Sensors:

TE Force Sensor

TE Connectivity is the leader in the design and manufacturing of precision force sensors for applications that require high-performance or unique packaging, including electromechanical flight control and test and measurement. Based on our technology, the force sensors combine durability and long-term stability in extremely low cost packages.

 

 

 

Humidity Sensors:

TE Humidity Sensor

The humidity sensors by TE Connectivity are able to provide accurate dew point and absolute humidity measurements through a combination of relative humidity and temperature measurements. These sensors are qualified for the most demanding applications including automotive, heavy truck, aerospace and home appliance. They come in a variety of output signal such as digital and analog voltage, PMW, PDM, LIN and CAN.

 

 

 

Photo Optic Sensors:

TE Photo Optic Sensor

The photo optic sensors include both photo optic components and complete sensor solutions. This sensor series features dual LED, bi-wavelength emitters and spectrally paired photo detectors. Suited for medical applications where selection of peak wavelength is a priority. They are packed into complete probe assemblies for pulse oximetry monitoring applications.

 

 

Piezo Sensor:

TE Piezo Sensor

Piezoelectric, or piezo, fluoropolymer film produces voltage or charge proportional to strain. They provide durable vibration, accelerometer or dynamic switch elements for a wide range of markets and applications. The highly versatile, enabling sensor technology has a thin cross-section that is flexible, very robust and chemically inert and can withstand temperature up to 85 degrees Celsius.

 

 

 

Position Sensor:

TE Position Sensor

TE Connectivity is the leading manufacturer in industrial linear and angular position, tilt and fluid level sensors. They are also one of the world's largest manufacturers of industrial and automotive sensors for linear displacement, rotary position and speed sensing. TE has a wide range of sensing technologies including MR, PLCD, LVDT and Resolver. The sensor design and manufacturing techniques provide reliable and cost effective solutions for a broad range of harsh environment applications. The broad range of signal conditioning instrumentation enables TE to meet the specific needs of OEMs and end users.

 

 

 

Pressure and Position Sensors for Harsh Applications

AST sensors offers an extensive range of pressure sensors and transducers specially designed for high performance, harsh and extreme environments. This product line includes position and pressure sensors, transducers and related instrumentation to monitor pressure, differential pressure and liquid level. They can be found in applications that range from compressed natural gas (CNG) compressor stations to onshore/offshore drilling equipment to telemetry equipment and much more.

 

Pressure Sensors:

TE Pressure Sensor

TE designs and manufactures pressure sensors ranging from the sensing element to system packaging for harsh environments. TE's sensors are an industry leader in their range of both standard and custom pressure sensors, from board level components to fully amplified and packaged transducers. Based on MEMS and Microfused, Krystal Bond technology, the sensors measure pressure, ranging from inches of water to 100K psi. They are cost effective solutions for medical, HVACR, off road/heavy equipmentand general industrial applications.

 

 

 

Scanning Sensors:

TE Scanning Sensor

Mostly used for wind tunnel, flight test and turbomachinery testing, TE's scanning sensors provide high accuracy measurement solutions due to multi-channel test installations. Wind tunnel and flight testing use ESP pressure scanners for their compact size and accuracy. Extensive factory calibration along with the custom MEMS-like technology provides system solutions with a high accuracy digital interface to host computers and networks.

 

 

 

Temperature Sensors:

TE Temperature Sensor

TE Connectivity manufactures NTC thermistors, RTDs, thermocouples, thermopiles, digital output and customized sensor assemblies. The long standing experience and knowledge allows TE to offer one of the largest ranges of temperature measurement, control and compensation applications in the industry. The sensors meet specific demands of critical OEM applications, including medical, aerospace, automotive, instrumentation appliances, motor control and HVACR.

 

 

 

Vibration Sensors:

TE Vibration Sensor

The microelectromechanical systems (MEMS), bonded gage and piezoelectric ceramic/film technologies provide OEM and Test and Measurement customers with the widest range of vibration sensor solutions on the market. All products are EAR99, RoHS compliant and meet CE standards.

 

 

 

 

Ultrasonic Sensor:

TE Ultrasonic Sensor

TE Connectivity offers a wide range of level sensors using ultrasonic technology. The ultrasonic sensors measure liquid level despite variations in transparency, viscosity or color. These solutions include air bubble detection for medical pumps, contact and non-contact container fill, pump protection and pipeline fluid type/detection. They also offer high accuracy, high frequency, short range continuous measurement sensors through air for process control. Standard products that provide a system without moving parts, adjustments or maintenance are also available.

 

 

 

TE Sensor Solutions

TE's sensor solutions offer a portfolio of intelligent, efficient, and high-performing connectivity and sensor solutions that are used for customers across multiple industries.

Applications:

  • Cockpit Controls
  • Flight Controls & Actuation
  • Military
  • Home Appliances
  • Fluid and Pressure Sensing
  • Automotive Engines
  • Mobile Phones
  • Motion Control
  • Vehicle Control & Management
  • Patient Monitoring & Diagnosis
  • Power Generation
  • Test Equipment

Target Markets:

  • Automotive
  • Industrial and Commercial Transportation
  • Medical
  • Industrial
  • Consumer and Appliance
  • Test and Measurement
  • Aerospace and Defense
  • HVACR/Building Equipment
  • Oil & Gas and Marine

 

 

Part Number View Inventory
154BC-S-012BA-C NISO,316L,ABS,CBL W/CONN
154BC-S-015PG-C NISO,316L,GAGE,CBL W/CONN
154BC-S-028BA-C NISO,316L,ABS,CBL W/CONN
154BC-S-030PG-C NISO,316L,GAGE,CBL W/CONN
154BC-T-012BA-C NISO,ASTM,ABS,CBL W/CONN
154BC-T-015PG-C NISO,ASTM,GAGE,CBL W/CONN
154BC-T-028BA-C NISO,ASTM,ABS,CBL W/CONN
154BC-T-030PG-C NISO,ASTM,GAGE,CBL W/CONN
154CV-005G-R NISO,LP,CV,GA,R-CBL
154CV-015G-R NISO,LP,CV,GA,R-CBL
154CV-100A-R NISO,LP,CV,GA,R-CBL
154CV-300G-R NISO,LP,CV,GA,R-CBL
154N-001G-R NISO;MODEL NO:154N-001G-R
154N-001G-RT NISO;MODEL NO:154N-001G-RT
154N-005G-R NISO,LP,GAGE,RIBBON CABLE
154N-005G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
154N-015A-C NISO,LP,ABS,CABLE/CONNECTOR
154N-015A-R NISO,LP,ABS,RIBBON CABLE
154N-015G-R NISO,LP,GAGE,RIBBON CABLE
154N-015G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
154N-030A-R NISO,LP,ABS,RIBBON CABLE
154N-030G-R NISO,LP,GAGE,RIBBON CABLE
154N-030G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
154N-050A-R NISO,LP,ABS,RIBBON CABLE
154N-050G-R NISO,LP,GAGE,RIBBON CABLE
154N-050G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
154N-100A-R NISO,LP,ABS,RIBBON CABLE
154N-100G-R NISO,LP,GAGE,RIBBON CABLE
154N-100G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
154N-300A-R NISO,LP,ABS,RIBBON CABLE
154N-300G-R NISO,LP,GAGE,RIBBON CABLE
154N-300G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
154N-500A-R NISO,LP,ABS,RIBBON CABLE
154N-500G-R NISO,LP,GAGE,RIBBON CABLE
154N-500G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
2001140-03 MATING CONNECTOR TEST CABLE
2001140-R-03 PACKARD INTERFACE CONN/CBL 3'
3038-0050 ACCELEROMETER 3038
4425-001D IDX;MODEL NO:4425-001D
4425-005D IDX;MODEL NO:4425-005D
4425-015D IDX;MODEL NO:4425-015D
4425-100D IDX;MODEL NO:4425-100D
44433 4652 CARRYING CASE,4600 SERIES
4515-DS5A002DP PRESS XDCR,ANALOG,INH20 RANGE
4515-DS5B002DP PRESS XDCR,ANALOG,INH20 RANGE
4515DO-DS3BK002DPL PRESS XDCR,DIGITAL,INH20 RANGE
4515DO-DS3BK004DP PRESS XDCR,DIGITAL,INH20 RANGE
4515DO-DS3BK004GP PRESS XDCR,DIGITAL,INH20 RANGE
4515DO-DS3BK005DP PRESS XDCR,DIGITAL,INH20 RANGE
4515DO-DS3BK005GP PRESS XDCR,DIGITAL,INH20 RANGE
4515DO-DS3BK020DPL PRESS XDCR,DIGITAL,INH20 RANGE
4515DO-DS3BK030DPL PRESS XDCR,DIGITAL,INH20 RANGE
4515DO-DS5BS002DS PRESS XDCR,DIGITAL,INH20 RANGE
4525-DS5A001DP PRESS XDCR, ANALOG, PSI RANGE
4525-SS5A001GP PRESS XDCR, ANALOG, PSI RANGE
4525DO-DS5AI001DP PRESS XDCR,DIGITAL,PSI RANGE
4525DO-SS3AS015AP PRESS XDCR,DIGITAL,PSI RANGE
46002 4600 THERM,CAL
46102 4610 THERM, CAL
46450 4611 PROBE
46451 YSI 451 PROBE
46452 4612 PROBE
55104 55007 GEM THERM
55105 55008 GEM THERM
55107 55016 GEM THERM
55110 55031 GEM THERM
55111 55032 GEM THERM
55114 55036 GEM THERM
701006 44006RC,THERM,ROHS
701008 44008,THERM,ROHS
701011 44011RC,THERMISTOR,ROHS COMPLI
701016 44016RC,THERM,ROHS
701032 44032RC,THERMISTOR,ROHS COMPLI
701033 44033RC,THERMISTOR,ROHS COMPLI
701036 44036RC,THERM,ROHS
82-005G-RT ICS PRES.SENS. 5P REL
82-015G-C NISO,LP,19MM,GAGE,CONNECTOR
82-015G-R NISO LP GAGE RIBBON CABLE
82-030A-C NISO,LP,19MM,ABS,CONNECTOR
82-050G-RT ICS PRES.SENS 050G REL
82-100G-C NISO,LP,19MM,GAGE,CONNECTOR
82-300A-C NISO,LP,19MM,ABS,CONNECTOR
82CV-005G-R NISO,LP,CV,GA,CBL
82CV-015G-R NISO,LP,CV,GA,CBL
82CV-100A-R NISO,LP,CV,GA,CBL
82CV-300G-R NISO,LP,CV,GA,CBL
832M1-0025 ACCEL. MODEL 832M1
832M1-0100 ACCELEROMETER 832M1 100g
85-015A-8R NISO ABS 1/8 NPT RIBBON CBL
85-015G-0U NISO,NO FIT,UNCOMP
85-015G-FC ASSY,85 FLMT,CBL-CONN
85-030A-0R 85-030A-0R
85-030A-0U 85-030A-0U
85-030G-0R NISO,GAGE,NO FIT,RIBBON CBL
85-030G-0U NISO,NO FIT,UNCOMP
85-030G-4R NISO,GAGE,1/4 NPT,RIBBON CBL
85-030G-5R NISO,GAGE,1/4 BSP,RIBBON CBL
85-100A-0R NISO,ABS,NO FIT,RIBBON CBL
85-100A-4R NISO,ABS,1/4 NPT,RIBBON CBL
85-100A-8C NISO,ABS,1/8 NPT,CABLE/CONEC
85-100A-8R NISO ABS 1/8 NPT RIBBON CBL
85-100A-FC ASSY,85 FLMT,CBL-CONN
85-100G-4R NISO,GAGE,1/4 NPT,RIBBON CBL
85-100G-5R NISO,GAGE,1/4 BSP,RIBBON CBL
85-300G-0R NISO,GAGE,NO FIT,RIBBON CBL
85-300G-0U NISO,NO FIT,UNCOMP
85-300G-4R NISO,GAGE,1/4 NPT,RIBBON CBL
85-500A-0R NISO,ABS,NO FIT,RIBBON CBL
85-500G-4C NISO,GAGE,1/4 NPT,CABLE/CONC
86-005A-C NISO,LP,ABS,CABLE/CONNECTOR
86-005G-C NISO,LP,GAGE,CABLE/CONNECTOR
86-005G-CT NISO,LP,GAGE,CBL/CONNECT/TUBE
86-005G-R NISO,LP,GAGE,RIBBON CABLE
86-005G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
86-015A-C NISO,LP,ABS,CABLE/CONNECTOR
86-015A-R NISO,LP,ABS,RIBBON CABLE
86-015G-C NISO,LP,GAGE,CABLE/CONNECTOR
86-015G-R NISO,LP,GAGE,RIBBON CABLE
86-015G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
86-030A-C NISO,LP,ABS,CABLE/CONNECTOR
86-030A-R NISO,LP,ABS,RIBBON CABLE
86-030G-R NISO,LP,GAGE,RIBBON CABLE
86-050A-C NISO,LP,ABS,CABLE/CONNECTOR
86-050A-R NISO,LP,ABS,RIBBON CABLE
86-050A-U NNISO,MODEL NO:86-050A-U
86-050G-C NISO,LP,GAGE,CABLE/CONNECTOR
86-050G-R NISO,LP,GAGE,RIBBON CABLE
86-050G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
86-100A-C NISO,LP,ABS,CABLE/CONNECTOR
86-100A-R NISO,LP,ABS,RIBBON CABLE
86-100G-C NISO,LP,GAGE,CABLE/CONNECTOR
86-100G-R NISO,LP,GAGE,RIBBON CABLE
86-100G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
86-300A-C NISO,LP,ABS,CABLE/CONNECTOR
86-300G-C NISO,LP,GAGE,CABLE/CONNECTOR
86-300G-R NISO,LP,GAGE,RIBBON CABLE
86-300G-RT NISO,LP,GAGE,RIBBON CABLE/TUBE
86-500A-R NISO,LP,ABS,RIBBON CABLE
86-500G-R NISO,LP,GAGE,RIBBON CABLE
86A3R-000000-005PG NISO;LEVEL MASTER,GUTS
86A3R-000000-100PG NISO;LEVEL MASTER,GUTS
86A3R-000000-150PG NISO;LEVEL MASTER,GUTS
86BSD015PG-3AIC PRESS,ISO,BACK-SIDE DIGITAL
86BSD030PA-3AIC PRESS,ISO,BACK-SIDE DIGITAL
86BSD150PA-3AIC PRESS,ISO,BACK-SIDE DIGITAL
89-01KA-0U NISO;MODEL NO:89-01KA-0U
89-01KA-4R NISO,1/4-18NPT,5/8HEX,CABLE
89-03KA-0U NISO;MODEL NO:89-03KA-0U
89-03KS-4R NISO;MODEL NO:89-03KS-4R
89-05KA-0U NISO;MODEL NO:89-05KA-0U
89-05KS-4R NISO,1/4-18NPT,5/8HEX,CABLE
89BSD-006BA-A NISO,MODEL:89BSD-006BA-A
89BSD-028BA-A NISO,MODEL:89BSD-028BA-A
95500 44018 T-LINEAR COMPONENTS
D5151-00000G-001PD PRESS XDCR D5151-00000G-001PD
D5154-000002-.35BD ASSY,4-20MA,PACK,1/4-19BSP,M
D5154-000002-001BD ASSY,4-20MA,PACK,1/4-19BSP,M
D5154-000002-3.5BD ASSY,4-20MA,PACK,1/4-19BSP,M
D5154-000005-005PD ASSY,4-20MA,PACK,1/4-18NPT,M
D5154-000005-015PD ASSY,4-20MA,PACK,1/4-18NPT,M
D5154-000005-050PD ASSY,4-20MA,PACK,1/4-18NPT,M
EB1UM-00000P-05KPA 8-30V,1M CBL,M10X1
FC2231-0000-0100-L Compression Load Cell
FX1901-0001-0025-L Compression Load Cell
FX1901-0001-0100-L Compression Load Cell
FX1901-0001-0200-L Compression Load Cell
G-MRCO-016 KMT32B TDFN
G-MRMO-031 KMA36A
G-NICO-001 NI1000 DIN 43760 KL.B SOT23
G-NICO-018 TSYS01
G-NIMO-003 TSYS02D
G-NSDMG-017 NS-5/DMG2-I
G-NSDMG-025 DMG30 - I ROHS
G-NSDOG1-006 NS-180/DOG1-XUZ-I-STD
G-NSDOG2-002 NS-45/DOG2-XUZ-I-STD
G-NSDOG2-003 NS-90/DOG2-XUZ-I-STD
G-NSDOG2-021 NS-90/DOG2-BXZ-I-STD
GA100K6A1B DISCRETE, BARE LEADS 100K OHM
GA100K6MCD1 MBD9-PROBE
GA10K3A1A DISC-+- 0.2'C 0'C 70'C
GA10K3A1AM DISC-DISCRETE
GA10K3A1IA W-111-1,76MM,2.4MM
GA10K3A1IB 10K, INSULATED LEADS
GA10K3CG3 NTC GOLD CHIP THERMISTOR
GA10K3MBD1 MBD SERIES, 10K OHM
GA10K3MCD1 MCD PROBE 10K RES
GA10K4D25 PRO2-PROBE
GA2.2K3A1A 2.2K,BARE LEADS,TOL.A
GA2.2K3D210 PRO2-PROBE
GA3K3A1A DISC-+- .2'C 0'C 70'C
GA50K6A1A DISC-DISCRETE
GAGA10KM3499J15 GLS9-AXIAL GLASS SUB
HPP801A031 HS1101LF GASES MEASURE SENSOR
HPP805A031 HM1500LF GASES MEASURE SENSOR
HPP808H031 HTF3000LFPVH GAS MEASURE SENSR
HPP809A031 HTM2500LF GAS MEASURE SENSOR
HPP809A033 HTM2500LFL HIGH TEMP GAS MEASR
HPP845E031R4 I.C 21D RH/T B400
M5244-000002-020BG PRESS XDCR M5244-000002-020BG
M5244-000002-070BG PRESS XDCR M5244-000002-070BG
M5244-000002-350BG PRESS XDCR M5244-000002-350BG
M5244-000005-01KPG PRESS XDCR M5244-000005-01KPG
M5244-000005-05KPG PRESS XDCR M5244-000005-05KPG
M5244-000005-300PG PRESS XDCR M5244-000005-300PG
M5254-000002-020BG PRESS XDCR M5254-000002-020BG
M5254-000002-070BG PRESS XDCR M5254-000002-070BG
M5254-000002-350BG PRESS XDCR M5254-000002-350BG
M5254-000005-01KPG PRESS XDCR M5254-000005-01KPG
M5254-000005-05KPG PRESS XDCR M5254-000005-05KPG
M5254-000005-300PG PRESS XDCR M5254-000005-300PG
M7139-01KPG-500000 PRESS XDCR M7139-01KPG-500000
M7139-020BG-200000 PRESS XDCR M7139-020BG-200000
M7139-05KPG-500000 PRESS XDCR M7139-05KPG-500000
M7139-070BG-200000 PRESS XDCR M7139-070BG-200000
M7139-300PG-500000 PRESS XDCR M7139-300PG-500000
M7139-350BG-200000 PRESS XDCR M7139-350BG-200000
MS560702BA03-00 MS5607-2BAR ALTI M-CAP 3X5X1MM
MS560702BA03-50 BAROMETRIC SENSOR METAL CAP
MS561101BA03-00 MS5611-BT 1BAR VARIO 3X5X1MM
MS561101BA03-50 MS5611-BT M-CAPS 3X5X1MM T&R
MS563702BA03-50 MS5637 2BA M-CAP T&R
MS580301BA01-00 MS5803-01BA 1BAR WHITE GEL
MS580302BA01-00 MS5803-02BA 2BAR WHITE GEL
MS580305BA01-00 MS5803-05BA 6BAR WHITE GEL
MS580314BA01-00 MS5803-14BA 14BAR WHITE GEL
MS580330BA01-00 MS5803-30BA 30BAR WHITE GEL
MS580502BA01-50 MS5805-02BA01 MICRO ALTIM. T&R
R-10224-16 RTD,SM,SR,P100,385,.5%,.06T
R-10318-69 TC,BRG,IS,T,STD,U,.188D
R-10331-4F6 HEAD,CAST,W/FIBERGLASS BLOCK
R-1630 RTD,SM,SR,C10,427,.5%,.05T
R-2428 RTD,SM,SR,P100,385,.5%,.06T
R-8203 RTD,STRR,C10,427,.5%,.030T,H
R-8204 RTD,STRR,P100,385,.5%,.030T,H
R-8575-1 MFG,FIT,SPRGLD,QUICKRLS,.188D
R-8575-3 MFG,FIT,SPRGLD,QUICKRLS,.250D
R-8575-7 MFG,FIT,SPRGLD,QUICKRLS,.188
R-8580-360 RTD,BRG,SS,P100,385,.12%,.188D
R-8580-362 RTD,BRG,SS,P100,385,.12%,.250D
U5244-000002-.14BG PRESS XDCR U5244-000002-.14BG
U5244-000002-002BA PRESS XDCR U5244-000002-002BA
U5244-000002-014BA PRESS XDCR U5244-000002-014BA
U5244-000005-005PG PRESS XDCR U5244-000005-005PG
U5244-000005-030PA PRESS XDCR U5244-000005-030PA
U5244-000005-200PA PRESS XDCR U5244-000005-200PA
U5254-000002-.14BG PRESS XDCR U5254-000002-.14BG
U5254-000002-002BA PRESS XDCR U5254-000002-002BA
U5254-000002-014BA PRESS XDCR U5254-000002-014BA
U5254-000005-005PG PRESS XDCR U5254-000005-005PG
U5254-000005-030PA PRESS XDCR U5254-000005-030PA
U5254-000005-200PA PRESS XDCR U5254-000005-200PA
U7139-002BA-2W0000 PRESS XDCR U7139-002BA-2W0000
U7139-010BA-2W0000 PRESS XDCR U7139-010BA-2W0000
U7139-030PA-5W0000 PRESS XDCR U7139-030PA-5W0000
U7139-150PA-5W0000 PRESS XDCR U7139-150PA-5W0000

See also:
TE Connectivity Sensor Solutions(.pdf) for more product information, specifications, applications and ordering information.
TE Connectivity Sensor Solutions Catalog

© 2021 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInHeilind YouTube ChannelConnect 2 Heilind BlogEstore