CP-USB-A

USB Connector Plug,Black

Enhance your USB connectivity with this sleek and durable black USB Connector Plug. Crafted from high-quality silicone rubber, it ensures a secure and efficient fit for your devices. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a range of applications, this plug is a must-have for any tech enthusiast. Upgrade your setup with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CP-USB-A
Material:Silicone Rubber
SKU:RICCP-USB-A
Head Height:.240 in
Head Length:.490 in
Head Width:.200 in
Maximum Operating Temperature:302 °F
Minimum Operating Temperature:-40 °F
Overall Height:13.2 mm
Overall Length:12.3 mm
Colour:Black
Connector Type:USB-A
Fitting Style:Push-Fit
Material:Silicone Rubber

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: