44A0811-12-9-MX
44A0811-12-9
Part Aliases: TE Connectivity | Raychem 265052-003
Discover our high-quality 12 AWG single conductor wire, a reliable solution for various applications. With a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures optimal performance in demanding environments. It features a white jacket and is rated for 600V, meeting industry standards for safety and efficiency. With an outside diameter of 3.2mm (.126 in) and an operating temperature range of -65 to 150°C, it offers versatility for both indoor and outdoor use. Trust in the superior construction of this wire for all your hookup and equipment needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 44A0811-12-9-MX |
Outside Diameter: | .126 in, 3.2 mm |
Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Conductors: | 1 |
Number of Strands: | 37 |
Conductor Material: | Tin-Coated Copper |
Operating Temperature Range: | -65 - 150 °C |
Conductor Outside Diameter: | .088 in, 2.24 mm |
Wire Size: | 12 AWG |
Rated Voltage: | 600 V |
Jacket Color: | White |
Part Aliases: | 265052-003 |
SKU: | RYC44A0811-12-9-MX |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | White |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Strands: | 37 |
Number of Conductors: | 1 |
Wire Size: | 12 AWG |
Strand Size: | 28 AWG |
Conductor Diameter Range: | 2.24 mm / .088 in |
Outside Cable Diameter: | 3.2 mm / .126 in |
Operating Voltage: | 600 V |
Product Source: | US |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 44 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2022 | P-22-022185 - - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download |
01/18/2022 | P-22-022022 - Material Supplier Change. E Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download |