EL8085-000
D-CT-50M-6.4-OUT-9
Part Aliases: TE Connectivity | Raychem D-CT-50M-6.4-OUT-9
Enhance cable organization and identification with our versatile Printable Shrink Tubing. Designed for seamless application, this white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables. With an operating temperature range of -75 to 135 °C (-103 to 275 °F), it offers reliable performance in various environments. Compatible with cables ranging from 2.1 to 5.12 mm in diameter, it provides a universal solution for labeling. Whether for professional or personal use, this RoHS-compliant tubing guarantees quality and compliance. Elevate your cable management with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem EL8085-000 |
Color: | White |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
Compatible Cable Diameter: | .083 - .202 in, 2.1 - 5.12 mm |
Tubing Type: | Continuous |
Part Aliases: | D-CT-50M-6.4-OUT-9 |
SKU: | RYCEL8085-000 |
series: | D-CT |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 2.1 mm / .083 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |