STD12W-V
STD12W-V
Part Aliases: TE Connectivity | Raychem 244058-000
Easily identify and organize your cables with our Agastat 7000 series Snap-On marker in White. Constructed from durable Polyoxymethylene, this marker is designed for long-lasting use. With a straight marker cut and compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), it offers versatility for various applications. The black V legend stands out clearly against the white background, ensuring easy readability. RoHS compliant and suitable for use in a range of industries, this marker is a reliable choice for labeling and identifying cables in any setting.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD12W-V |
Color: | White |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Legend: | V |
Marker Cut: | Straight |
Part Aliases: | 244058-000 |
SKU: | RYCSTD12W-V |
series: | Agastat 7000 |
Marker Size: | STD 12 |
Marker Style: | Snap-On |
Primary Product Color: | White |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 4.5 - 6 mm / .177 - .236 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | V |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |