ZHD-SCE-12.7-50-S1-9

ZHD-SCE-12.7-50-S1-9

Part Aliases: TE Connectivity | Raychem EC9885-000  
Enhance cable organization and identification with our ZHD-SCE-12.7-50-S1-9 shrink tubing. Designed in white, this tubing offers a 2:1 shrink ratio, perfect for insulation and protection. With an overall length of 2 inches and compatibility with cables ranging from .275 to .425 inches, it's versatile for various applications. Operating in temperatures from -55 to 125°C, or -67 to 257°F, it ensures durability even in challenging environments. This ladder-type tubing, featuring RoHS compliance, guarantees both performance and eco-friendliness. Also known as EC9885-000, it falls under our range of high-quality, printable shrink tubing, ideal for wire and cable marking needs. Elevate your labeling and identification processes with this essential product. Explore more under our Label & Identification Products category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-12.7-50-S1-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.275 - .425 in, 6.99 - 10.79 mm
Tubing Type:Ladder
Part Aliases:EC9885-000
SKU:RYCZHD-SCE-12.7-50-S1-9
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:12.7 mm / .5 in
Recovered Inside Diameter:6.35 mm / .25 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9885-000,9-1899791-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: