ZHD-SCE-1K-19.0-50-4
ZHD-SCE-1K-19.0-50-4
Part Aliases: TE Connectivity | Raychem EC9860-000
Enhance cable organization with our ZHD-SCE-1K-19.0-50-4 Yellow Shrink Tubing. This high-quality tubing, with a shrink ratio of 2:1, offers efficient insulation and protection for cables in various applications. With an overall length of 2 inches and compatibility with cables ranging from 0.4 to 0.64 inches in diameter, it ensures a snug fit. Operating seamlessly in temperatures between -55 and 135°C (-67 and 275°F), this RoHS-compliant tubing guarantees durability. Its ladder design further optimizes cable management, making it an essential component for efficient wire and cable marking. Also known as EC9860-000, it falls under our Label & Identification Products category, catering to diverse industrial needs. Elevate your cable organization game with this reliable shrink tubing solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-19.0-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | 10.16 - 16.25 mm, .4 - .64 in |
Tubing Type: | Ladder |
Part Aliases: | EC9860-000 |
SKU: | RYCZHD-SCE-1K-19.0-50-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 19 mm / .73 in |
Recovered Inside Diameter: | 9.5 mm / .375 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9860-000,7-1899791-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |