Manufacturer: | SEM Screw |
---|---|
Manufacturer Part Number: | SEMM4X10-PHS-PH-ELW-SS |
Thread Size: | M4 x 0.7 |
Material: | Stainless Steel |
System of Measurement: | Metric |
Washer Type: | External Tooth |
Head Type: | Pan |
Drive Type: | Phillips |
Length: | 10 mm |
SKU: | SEMM4X10-PHS-PH-ELW-SS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |