Manufacturer: | Split Lock Washer |
---|---|
Manufacturer Part Number: | SLW8-STL-TN |
Specification Type: | ASME B18.21.1 |
Outside Diameter: | .293 in |
Material: | Steel |
Finish/Coating: | Tin |
Thickness: | .04 in |
System of Measurement: | Inch |
Inside Diameter: | .17 in |
Hole Size: | #8 |
SKU: | SLW8-STL-TN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |