ABB25DHAD

PPS & BERYLLIUM COPPER; .0

The ABB25DHAD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a compact design with two rows and 50 positions, it offers seamless connectivity in tight spaces. The hairpin contact type, plated with gold, guarantees reliable signal transmission with minimal interference. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. The right-angle orientation and thru-hole termination method make installation effortless. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's matte tin termination plating enhances its longevity. Perfect for applications where reliability is paramount, the ABB25DHAD is a standout choice in the world of connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHAD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABB25DHAD
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: