ABM44DRAH

PPS & BERYLLIUM COPPER; .0

The ABM44DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a contact plating of gold and termination plating of matte tin, it offers excellent signal transmission and corrosion resistance. The 88 female contacts, arranged in two rows with a pitch of 3.96mm, provide ample connectivity options. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent power requirements. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. Withstanding temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. The ABM44DRAH is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DRAH
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULABM44DRAH
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: