ACB10DHAD

PPS & BERYLLIUM COPPER; .0

The ACB10DHAD, a high-performance PCB connector designed for precision connectivity in electronic devices. Crafted from PPS and Beryllium Copper, this connector guarantees optimal signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it ensures reliable power delivery. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and durability. Featuring a right-angle orientation and clearance hole mount type, it is versatile for various PCB layouts. The 20-position, dual-row design with Hairpin contacts allows for efficient data transfer. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. With Matte Tin termination plating, it ensures secure soldering. This connector, part of the Board To Board PCB Connectors category, is ideal for applications demanding high reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHAD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACB10DHAD
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: