EBC22DTMT

Heilind Number:SULEBC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DTMT

Detailed Description

SKU EBC22DTMT features a high-performance board-to-board PCB connector designed for reliable and durable connectivity in demanding applications. With a pitch of 2.54mm and 44 positions, this connector offers precise and secure mating. The female connector, with a right-angle orientation and threaded mount type, ensures easy installation on PCBs. It is constructed with PBT and Phosphor Bronze materials, providing excellent durability and conductivity. Gold-plated contacts and matte tin termination enhance signal integrity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial environments. Its loop bellow contact type and .25-inch tail length further enhance its performance. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. A perfect choice for high-reliability applications, the EBC22DTMT is a standout component in the realm of PCB connectors.