EBM11DRXH

Heilind Number:SULEBM11DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRXH

Detailed Description

Introducing the EBM11DRXH, a high-performance female PCB connector designed for reliability and durability in demanding applications. This connector features two rows of contacts made of PBT and Phosphor Bronze, ensuring excellent conductivity and resistance to wear. With a 5A amperage rating and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The gold-plated contacts offer superior corrosion resistance, while the clearance hole mount type and through-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector guarantees consistent performance in harsh environments. With 22 positions and a pitch of 3.96mm, it allows for high-density board-to-board connections. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained designs. Meeting stringent quality standards, including matte tin termination plating, this connector is perfect for use in aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity with the EBM11DRXH.