ECC19DRXH

Heilind Number:SULECC19DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRXH

Detailed Description

Introducing the ECC19DRXH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials with gold-plated contacts, ensuring reliable conductivity. The female connector has 2 rows and offers 38 positions with a pitch of 2.54mm, perfect for high-density applications. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its performance. With a connector height of 10.95mm and a width of 8.38mm, it provides a compact yet efficient solution for connectivity needs. Trust the ECC19DRXH for seamless board-to-board connections in your electronic designs.