ECC35DKMH

PBT & PHOSPHOR BRONZE; .00

The ECC35DKMH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows, this connector ensures secure and efficient mating. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliable performance even in harsh environments. The contact plating of Gold offers excellent conductivity, while the termination method of Wire Wrap facilitates easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its Cantilever contact type and straight orientation further enhance signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for demanding industrial and aerospace settings. With 70 positions and a tail length of 14.22mm, it provides ample connectivity options. The ECC35DKMH, with its Matte Tin termination plating, ensures long-term reliability. A vital component in the realm of connectors, this product guarantees seamless connectivity and performance, making it a must-have for any PCB assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC35DKMH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: