| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB25DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB25DHFT |
JCB25DHFT
| Heilind Number: | SULJCB25DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB25DHFT |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, SKU JCB25DHFT, offers high-performance connectivity for demanding applications. With a current rating of 1A and a voltage tolerance of 300VAC, it ensures reliable power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees excellent signal integrity. The threaded mount and surface mount termination method make installation easy and secure. With 50 positions and a 1.27mm pitch, it provides ample connectivity options on a compact .37in connector. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board or card edge connections in various electronic systems.

