U5600-00000E-020BA

PRESS XDCR U5600-00000E-020BA

Enhance your HVAC system with the cutting-edge PRESS XDCR U5600-00000E-020BA Wireless Pressure Transducer. Boasting unrivaled accuracy of ±.1 % FSO, this advanced sensor ensures precise monitoring of pressures. Operating flawlessly in temperatures ranging from -20 to 85 °C (-4 to 185 °F), it delivers reliable performance in any environment. Powered by a 3 V supply voltage and featuring a 24-bit ADC I2C output, this transducer guarantees efficient operation. With a durable 1/4 MBSPP port fitting and absolute pressure measurement capability up to 20 bar, it's the perfect solution for a range of industrial applications. Rest assured of its quality and compliance with RoHS standards. Elevate your pressure sensing capabilities with this exceptional device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U5600-00000E-020BA
Accuracy:±.1 % FSO
Sensor Type:Wireless Pressure Transducer
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Supply Voltage:3 V
Port Fitting:1/4 MBSPP
Output:24-bit ADC I2C
Operating Pressure:20 bar
Pressure Type:Absolute
SKU:TSS10202027-00
series:MEAS U5600
Port Material:316L
Dimensions:24 x 24 x 69 mm / .94 x .94 x 2.71 in
Proof Pressure Range:3X Rated
Options:Adhesive Label
Supplier Product:Pressure Transducers
Part Alias:10202027-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download