154BC-S-015PG-C
15 PSIG MV 316L PRESSURE SENSOR 19MM
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in a wide range of operating temperatures, from -40 to 125°C (-40 to 257°F), this sensor is perfect for demanding industrial environments. Featuring a convenient O-Ring Mount package and port fitting, installation is a breeze. The sensor provides a reliable 100 mV output, with an operating pressure of 15 psi. With a low supply current of only 1.5 mA, it offers efficient operation. Its Gage sensor style ensures accurate readings, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your pressure monitoring with this high-quality sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154BC-S-015PG-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Port Fitting: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS154BC-S-015PG-C |
series: | MEAS 85 Series |
Electrical Connection: | Cable w/ Connector |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 2X |
Options: | 316L Stainless Steel |
Non-Linearity: | ± .3 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |