154N-050G-R
50 PSIG RIBBON CABLE MV PRESSURE SENSOR
Enhance monitoring precision with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in diverse environments, this sensor operates flawlessly within a wide temperature range of -40 to 125°C (-40 to 257°F). Its durable O-Ring Mount package ensures secure installation, while the Gage sensor style provides accurate readings. With an output of 100mV and an operating pressure of 50 psi, it delivers reliable data for various applications. Boasting RoHS compliance, this sensor guarantees both quality and environmental responsibility. Trust in its 1.5mA supply current to power your operations efficiently. Elevate your pressure sensing capabilities with this advanced solution.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-050G-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 50 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS154N-050G-R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |