LL01-4AB20
LL01 1/2" NPT 240" CABLE 100C
Easily monitor liquid levels with our LL01 sensor, featuring a 1/2" NPT connection and a 240" cable for flexible installation. Designed for reliability in various environments, this sensor operates at temperatures ranging from -30 to 80°C (-22 to 176°F) and can handle pressures up to 250 psi. With a supply voltage of 5-30 VDC and a 30 V, 3 W relay output, it offers efficient performance. The sensor's gap actuation point of .25 inches ensures accurate detection, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for industrial applications, this sensor is a valuable tool for maintaining optimal liquid levels.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors LL01-4AB20 |
Sensor Type: | Point Liquid Level Sensors |
Connection Method: | 1/2" NPT |
Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
Supply Voltage: | 5 - 30 VDC |
Output: | 30 V, 3 W Relay |
Sensor Style: | Gap |
Actuation Point: | .25 in |
Pressure Range: | 250 psi |
SKU: | TSSLL01-4AB20 |
series: | MEAS LL-01 |
Cable: | 20 Feet |
Supplier Product: | Ultrasonic Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |