MS580305BA01-00

MS5803-05BA 5BAR WHITE GEL TUBE

Enhance your pressure sensing capabilities with the MS5803-05BA 5BAR WHITE GEL TUBE. This advanced digital pressure and altimeter sensor module ensures precise measurements, with an impressive accuracy of ±120 mbar. Operating seamlessly in extreme temperatures ranging from -40 to 85°C (-40 to 185°F), it offers reliable performance in any environment. The surface-mountable package makes integration easy, while the low supply voltage requirement of 1.8 to 3.6 V ensures energy efficiency. With a 24-bit ADC output and an operating pressure of 5000 mbar, this sensor is ideal for applications requiring absolute pressure measurement. Rest assured of its quality and compliance with RoHS standards. Elevate your sensing solutions with this cutting-edge component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS580305BA01-00
Accuracy:±120 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Package:Surface Mountable
Supply Voltage:1.8 - 3.6 V
Output:24 bit ADC
Operating Pressure:5000 mbar
Sensor Style:Absolute
SKU:TSSMS580305BA01-00
series:MEAS MS5803
Dimensions:6.2 x 6.4 mm / .24 x .25 in
Resolution:.036
Options:No Option
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2023TSS-23-004 - Internal Process Change : the ceramic substrate will be cut by machine (Dicing machine) instead of manual snapping according to precut lineProduct Change Notice Download