MS580314BA01-00

MS5803-14BA01 DIGIT PRESSURE SENSOR TUBE

Elevate your sensing capabilities with the MS5803-14BA01 Digital Pressure Sensor Tube. This precision instrument offers unparalleled accuracy in measuring pressures ranging from -200 to +100 mbar, making it ideal for a wide range of applications. Operating seamlessly in temperatures as low as -40°C and as high as 85°C (-40°F to 185°F), this sensor is designed to excel even in extreme environmental conditions. With a supply voltage of 1.8-3.6 V and output delivered through a 24-bit ADC, it guarantees reliable performance. Its surface-mountable package and absolute sensor style further enhance its versatility, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Upgrade your pressure sensing with the MS5803-14BA01 and experience precision like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS580314BA01-00
Accuracy:-200 to +100 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Package:Surface Mountable
Supply Voltage:1.8 - 3.6 V
Output:24 bit ADC
Operating Pressure:14000 mbar
Sensor Style:Absolute
SKU:TSSMS580314BA01-00
series:MEAS MS5803
Dimensions:6.2 x 6.4 mm / .24 x .25 in
Resolution:.04
Options:No Option
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2023TSS-23-004 - Internal Process Change : the ceramic substrate will be cut by machine (Dicing machine) instead of manual snapping according to precut lineProduct Change Notice Download