MS580502BA01-50

MINIATURE DIGITAL PRESSURE SENSOR

Enhance your pressure sensing capabilities with our miniature digital sensor, designed for precision in various applications. With an impressive accuracy of ±4 mbar, this sensor guarantees reliable performance in measuring pressure and altitude. Operating seamlessly in a wide temperature range from -40 to 85°C (-4 to 185°F), it is built to withstand diverse environmental conditions. The surface-mountable package offers convenient installation, while the low supply voltage requirement of 1.8 to 3.6 V ensures energy efficiency. Boasting a 24-bit ADC output and absolute sensor style, it provides detailed and accurate readings for your monitoring needs. Rest assured of its quality and compliance, as it is RoHS certified. Elevate your pressure sensing experience with this advanced sensor module.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS580502BA01-50
Accuracy:±4 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 85 °C, -4 - 185 °F
Package:Surface Mountable
Supply Voltage:1.8 - 3.6 V
Output:24 bit ADC
Sensor Style:Absolute
SKU:TSSMS580502BA01-50
series:MEAS MS5805
Dimensions:4.5 x 4.5 mm / .17 x .17 in
Resolution:.02
Options:No Option
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download