U5244-000002-002BA

PRESS XDCR U5244-000002-002BA

Enhance your industrial operations with our cutting-edge PRESS XDCR. Offering exceptional precision with an accuracy down to ±0.1% FSO, this Industrial Pressure Transducer is a reliable solution for monitoring absolute pressure levels. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it ensures consistent performance even in challenging environments. With a supply voltage requirement of 8-30V and 1-5V output, it seamlessly integrates into your system. The 1/4 MBSPP port fitting guarantees easy installation. Rest assured of its quality and compliance with RoHS standards. Elevate your pressure sensing capabilities with this advanced transmitter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U5244-000002-002BA
Accuracy:Down to ± .1 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:8 - 30 V
Port Fitting:1/4 MBSPP
Output:1 - 5 V
Operating Pressure:2 bar
Pressure Type:Absolute
SKU:TSSU5244-000002-002BA
series:MEAS U5200
Port Material:316L
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:3X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download