U5244-000002-014BA

PRESS XDCR U5244-000002-014BA

Upgrade your industrial pressure monitoring with our high-performance PRESS XDCR. Offering exceptional accuracy down to ±0.1% FSO, this transducer ensures precise measurements in any environment. With an operating temperature range of -40 to 125°C (-40 to 257°F) and a supply voltage of 8-30V, it's reliable and versatile. The 1/4 MBSPP port fitting makes installation easy, while the 1-5V output provides clear data. Designed for absolute pressure measurement up to 14 bar, it's ideal for a range of industrial applications. Rest assured, this sensor is RoHS compliant, meeting strict environmental standards. Elevate your pressure monitoring capabilities with this cutting-edge transmitter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U5244-000002-014BA
Accuracy:Down to ± .1 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:8 - 30 V
Port Fitting:1/4 MBSPP
Output:1 - 5 V
Operating Pressure:14 bar
Pressure Type:Absolute
SKU:TSSU5244-000002-014BA
series:MEAS U5200
Port Material:316L
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:3X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: