U7139-030PA-5W0000
PRESS XDCR U7139-030PA-5W0000
Elevate your industrial pressure monitoring with our high-performance PRESS XDCR. Offering exceptional accuracy with a ±.25% span, this transducer ensures reliable data in any operating conditions. Designed for durability, it functions flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a supply voltage of 4.75 to 5.25V, it guarantees consistent performance. The 1/4 MNPT port fitting allows for easy installation, while the .5-4.5V output signal provides real-time pressure readings. Operating at 30 bar of absolute pressure, it's suitable for a wide range of applications. Rest assured of its quality and compliance with RoHS standards. Upgrade to this industrial pressure transducer and experience precision monitoring like never before.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U7139-030PA-5W0000 |
Accuracy: | ±.25 % Span |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 4.75 - 5.25 V |
Port Fitting: | 1/4 MNPT |
Output: | .5 - 4.5 V |
Operating Pressure: | 30 bar |
Pressure Type: | Absolute |
SKU: | TSSU7139-030PA-5W0000 |
series: | MEAS U7100 |
Port Material: | 316L |
Electrical Connection: | Packard |
Dimensions: | 26.7 x 26.7 x 50 mm / 1.05 x 1.05 x 1.97 in |
Proof Pressure Range: | 3X Rated |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |