D38999/20FE35PC

MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors offer a robust solution for demanding applications. This range includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, all designed to meet stringent military specifications. With 9 shell sizes and 54 insert arrangements available, they provide versatility for various connectivity needs. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure reliable signal transmission. The choice of shell materials, including aluminum, stainless steel, and lightweight composite, allows for customization based on environmental requirements. Offering a range of plating options such as olive drab cadmium, nickel, and black zinc nickel, as well as RoHS-compliant and Boeing BACC-approved designs, these connectors cater to diverse industry standards. With a wide operating temperature range from -65°C to 200°C, they are suitable for use in extreme conditions. The MIL-DTL-38999 III connectors, with their durable construction and high-performance features, are ideal for mission-critical applications in aerospace, defense, and other industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/20FE35PC
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:55
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:17
Contact Size:22D(55)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electroless Nickel
Keyway Polarization:C
Service Rating:M
Shell Style:Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:E35
Service Class:F
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Electroless Nickel Plated Aluminum Shell (Conductive)
SKU:AAOD38999/20FE35PC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: