D38999/20JB5AD
MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III
The MIL-DTL-38999 III (D38999) harsh environment connectors offer durable solutions for demanding applications. Available in various configurations like wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they ensure secure connections in challenging environments. With 9 shell sizes and 54 insert arrangements, these connectors accommodate diverse needs, featuring M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Crafted from materials like aluminum, stainless steel, and lightweight composite, they provide versatility while meeting stringent military specifications. The wide range of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, caters to various application requirements. Choose from RoHS-compliant, cadmium-free finishes and Boeing BACC-approved designs for added flexibility. From aerospace to industrial settings, these connectors excel in reliability and performance.
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace D38999/20JB5AD |
Military Specification: | MIL-DTL-38999 III |
Series: | Series III |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 5 |
Mount Type: | Wall Mounting |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 11 |
Contact Size: | 20(5) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Cadmium Olive Drab |
Supplied Less Contacts: | Yes |
Keyway Polarization: | D |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | B5 |
Service Class: | J |
Shell Material: | Composite |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Less Standard Pin Contacts |
Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
SKU: | AAOD38999/20JB5AD |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |