D38999/24FH35SE

MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for rugged applications, offering reliable performance in demanding conditions. Available in various configurations, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, these connectors meet stringent military specifications. With 9 shell sizes and 54 insert arrangements, they accommodate a wide range of contact sizes, from 22D to 8 twinax, ensuring versatility. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, they provide robust protection. The assortment of plating options, including olive drab cadmium, nickel, and black zinc nickel, caters to different environmental requirements. RoHS-compliant and cadmium-free finishes are also available, meeting modern regulations. With features like removable crimp contacts, threaded mating, and Electroless Nickel plating, these connectors deliver exceptional conductivity and durability. Suitable for aerospace, defense, and industrial applications, they guarantee reliable performance in extreme temperatures, from -65°C to 200°C, with an ingress protection rating of Environment Resistant. Trusted for their quality and performance, these connectors are essential for mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/24FH35SE
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:100
Mount Type:Jam Nut Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:23
Contact Size:22D(100)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electroless Nickel
Keyway Polarization:E
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:H35
Service Class:F
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Electroless Nickel Plated Aluminum Shell (Conductive)
SKU:AAOD38999/24FH35SE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: