IW-2P0-10-PCR-JTA

iW Series Plug, Size: 10, 2 Rows, Pin: Crimp Removable, Turning Jackset, Without Mounting Ears

Discover the iW Series Plug, a versatile solution for your connectivity needs. This size 10 plug features 2 rows of pins with crimp removable capabilities, perfect for efficient assembly. Its turning jackset design offers convenience, while its RoHS compliance reflects our commitment to environmental responsibility. Without mounting ears, this straight plug integrates seamlessly into your setup. With 10 contacts and a durable glass-filled PPS insert, it ensures reliable performance in demanding environments. Rated for 5A contact current, with a high mating cycle of 250, this connector is built to last. Operating temperature range of -65 to 125°C further enhances its suitability for various applications. Ideal for board-to-board PCB connections, this connector is a must-have for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-10-PCR-JTA
Mount Type:Straight Plug
Number of Contacts:10
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-10-PCR-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: