IW-2P0-10-PVT9-JTA

iW Series Plug, Size: 10, 2 Rows, Pin: Vertical, Turning Jackset, Without Mounting Ears

Enhance connectivity with the iW Series Plug, boasting a Size 10 design with 2 Rows of vertical pins for seamless integration. This Turning Jackset features a straightforward Straight Plug mounting type, perfect for various applications. With 10 contacts and a durable Glass-filled PPS insert material in White, it ensures reliable performance even in harsh conditions. RoHS compliant and rated for 250 mating cycles, this connector guarantees longevity and environmental responsibility. Operating smoothly at temperatures ranging from -65 to 125°C, it's ideal for Board To Board PCB applications, offering a contact current rating of 5 A. Elevate your connectivity solutions with this premium connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-10-PVT9-JTA
Mount Type:Straight Plug
Number of Contacts:10
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-10-PVT9-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: