IW-2P0-14-PSC-JTA

iW Series Plug, Size: 14, 2 Rows, Pin: Solder Cup, Turning Jackset, Without Mounting Ears

Enhance connectivity with our iW Series Plug, meticulously designed for seamless integration in board-to-board PCB setups. Featuring a Size 14 build with 2 rows of solder cup pins, this essential component ensures reliable data transmission even in demanding environments. Crafted with high-quality Glass-filled PPS, it guarantees durability and performance, meeting RoHS compliance for environmental responsibility. With a contact current rating of 5 A and a wide operating temperature range of -65 to 125°C, this plug is a robust solution for various applications. Its turning jackset configuration, along with straight plug mounting type, offers versatility in installation. The white insert color adds a touch of distinction, while its 250 mating cycles ensure long-term functionality. Trust in this connector for efficient and secure connectivity in your PCB setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-14-PSC-JTA
Mount Type:Straight Plug
Number of Contacts:14
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-14-PSC-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: