IW-2P0-20-PCR-J
iW Series Plug, Size: 20, 2 Rows, Pin: Crimp Removable, Fixed Jackset, Without Mounting Ears
Introducing the iW Series Plug, a versatile connectivity solution for your PCB needs. This Size 20 connector features 2 rows of crimp removable pins, ideal for secure and efficient assembly. With a fixed jackset design and straight plug mounting type, it offers ease of installation. RoHS compliant, it ensures environmental responsibility. Boasting 20 contacts in white insert color, it guarantees reliable signal transmission. Constructed with durable glass-filled PPS material, it can withstand harsh operating conditions, with a wide temperature range of -65 to 125 °C. With a high mating cycle of 250, it's built to last. Perfect for Board To Board PCB applications, this connector is a must-have for your projects.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P0-20-PCR-J |
Mount Type: | Straight Plug |
Number of Contacts: | 20 |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P0-20-PCR-J |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |